Print Print this page
 
JAE Electronics
LY20 Series
JAE Electronics
MX48 Series
 
JAE Electronics
MX49 Series

MX48 Series

Automotive High-speed Differential Transmission Compatible Connector

JAE Electronics

Along with the electro-mechanical advances taking place in cars, the number of parts used is increasing and there is a demand for more compact electrical units. At the same time, the use of displays is growing due to DVD watching in the back seat, safety checks using a rear monitor, and LCD type instrument panels. And as the displays become larger and high-definition the signal used is shifting from analog to digital high-speed differential transmission, which can transmit large amounts of data more efficiently. To meet these demands, JAE has developed the MX48 series product and achieves a 48% reduction in volume. It is also compatible with GVIF and LVDS transmission, which are ideal for the transmission of video signals in cars.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Type:Male Pin
  • Insulation Material:Polyphenylene Sulfide (PPS), Glass Filled
  • Number of Positions:2
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

MX48A02HQ6MX48A02HQ6CONN PIN HEADER 2 POS R/A HeaderMale Pin0.079" (2.00mm)2
MX48A02HQ3MX48A02HQ3CONN PIN HEADER 2 POS R/A AUTOMOHeaderMale Pin0.079" (2.00mm)2

View in Parametric Search