Print Print this page
 
Hirose Electric Co Ltd
DF57H Series
JAE Electronics
MX34 Series
 
Adam Tech
25SH Series
  • Images

MX34 Series

0.095" (2.40mm) Pitch, Shrouded, Through Hole, Rectangular Connector Headers

JAE Electronics

Features
  • Lightweight
  • Mating and unmating forces less than 80N
Applications:
  • Electronic control units
  • Meters
  • Lighting
  • Navigation
  • Audio
  • Air conditioning
Specifications
  • Applications:Automotive
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.303" (7.70mm)
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Locking Ramp
  • Features:Board Lock
  • Insulation Color:Gray
  • Insulation Height:0.559" (14.20mm)
  • Insulation Material:Syndiotactic Polystyrene (SPS), Glass Filled
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:8
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 85°C
  • Pitch - Mating:0.094" (2.40mm)
  • Row Spacing - Mating:0.138" (3.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts
Associated Product
JAE Electronics MX34007SF1
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.087" (2.20mm) Pitch