Print Print this page
 
Hirose Electric Co Ltd
DF62W Series
JAE Electronics
MX34 Series
 
JAE Electronics
MX34R Series
Product Description

These connectors have been developed for automotive use. With up to 40 contacts, mating and unmating forces will be 80N or less. Automotive connector requirements, such as the preset type of TPA and box type of socket contacts, are satisfied.

Features
  • Lightweight
  • Mating and unmating forces less than 80N
Applications:
  • Electronic control units
  • Meters
  • Lighting
  • Navigation
  • Audio
  • Air conditioning
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Mating:0.303" (7.70mm)
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Insulation Material:Syndiotactic Polystyrene (SPS), Glass Filled
  • Number of Positions:3 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Pitch - Mating:0.087" (2.20mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

MX34012NF1MX34012NF1CONN HEADER R/A 12POS 2.2MM HeaderMale Pin0.087" (2.20mm)12RoHS
MX34012UF1MX34012UF1CONN HEADER VERT 12POS 2.2MM HeaderMale Pin0.087" (2.20mm)12RoHS
MX34020NF1MX34020NF1CONN HEADER R/A 20POS 2.2MM HeaderMale Pin0.087" (2.20mm)20RoHS
MX34016NF1MX34016NF1CONN HEADER R/A 16POS 2.2MM HeaderMale Pin0.087" (2.20mm)16RoHS
MX34024UF1MX34024UF1CONN HEADER VERT 24POS 2.2MM HeaderMale Pin0.087" (2.20mm)24RoHS
MX34032NF2MX34032NF2CONN HEADER R/A 32POS 2.2MM HeaderMale Pin0.087" (2.20mm)32RoHS
MX34036UF2MX34036UF2CONN HEADER VERT 36POS 2.2MM HeaderMale Pin0.087" (2.20mm)36RoHS
MX34040NF2MX34040NF2CONN HEADER R/A 40POS 2.2MM HeaderMale Pin0.087" (2.20mm)40RoHS
MX34032NF4MX34032NF4CONN PIN HEADER 32 POS R/A HIGH HeaderMale Pin0.087" (2.20mm)32
MX34028NF2MX34028NF2CONN HEADER R/A 28POS 2.2MM HeaderMale Pin0.087" (2.20mm)28RoHS
MX34024NF1MX34024NF1CONN HEADER R/A 24POS 2.2MM HeaderMale Pin0.087" (2.20mm)24RoHS
MX34003NF1MX34003NF1CONN HEADER R/A 3POS 2.2MM HeaderMale Pin0.087" (2.20mm)3RoHS
MX34016UF1MX34016UF1CONN HEADER VERT 16POS 2.2MM HeaderMale Pin0.087" (2.20mm)16RoHS
MX34020UF1MX34020UF1CONN HEADER VERT 20POS 2.2MM HeaderMale Pin0.087" (2.20mm)20RoHS
MX34005NF1MX34005NF1CONN HEADER R/A 5POS 2.2MM HeaderMale Pin0.087" (2.20mm)5RoHS
MX34007UF1MX34007UF1CONN HEADER VERT 7POS 2.2MM HeaderMale Pin0.087" (2.20mm)7RoHS
MX34032UF2MX34032UF2CONN HEADER VERT 32POS 2.2MM HeaderMale Pin0.087" (2.20mm)32RoHS
MX34028UF2MX34028UF2CONN HEADER VERT 28POS 2.2MM HeaderMale Pin0.087" (2.20mm)28RoHS
MX34005UF1MX34005UF1CONN HEADER VERT 5POS 2.2MM HeaderMale Pin0.087" (2.20mm)5RoHS
MX34007NF1MX34007NF1CONN HEADER R/A 7POS 2.2MM HeaderMale Pin0.087" (2.20mm)7RoHS
MX34016NF3MX34016NF3CONN PIN HEADER 16 POS R/A HeaderMale Pin0.087" (2.20mm)16

View in Parametric Search

Associated Product
JAE Electronics MX34007SF1
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.087" (2.20mm) Pitch