USD
Print Print this page
 
Macronix
Flash MX30LF and MX30UF
Macronix
MX25L12833F Series
 
Macronix
MX25U1633F Series
  • Images

MX25L12833F Series

CMOS MXSMIO® Serial Multi I/O Flash Memory 3V, 128M-Bit

Macronix

MX25L12833F is 128Mb bits Serial NOR Flash memory, which is configured as 16,777,216 x 8 internally. When it is in two or four I/O mode, the structure becomes 67,108,864 bits x 2 or 33,554,432 bits x 4. MX25L12833F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# and RESET# pin (of the 8-pin packages) become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25L12833F MXSMIO® (Serial Multi I/O) provides sequential read operation on the whole chip.

Datasheets:
Specifications
  • Clock Frequency:133MHz
  • Memory Format:FLASH
  • Memory Interface:SPI - Quad I/O, QPI
  • Memory Size:128Mb (16M x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:FLASH - NOR
  • Voltage - Supply:2.7V ~ 3.6V
  • Write Cycle Time - Word, Page:40µs, 1.2ms
Parts

View in Parametric Search

MX25L12833FM2I-10GMX25L12833FM2I-10GS-NOR 128M Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
MX25L12833FZ2I-10GMX25L12833FZ2I-10GS-NOR 128M Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-WDFN Exposed PadRoHS
MX25L12833FMI-10GMX25L12833FMI-10GS-NOR 128M Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)16-SOIC (0.295", 7.50mm Width)RoHS
MX25L12833FZNI-10GMX25L12833FZNI-10GS-NOR 128M Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-WDFN Exposed PadRoHS

View in Parametric Search