Print Print this page
 
Pulse Electronics Network
CD Series
Shenzhen Sunlord Electronics Co., Ltd.
MWSD-C Series
 
Shenzhen Sunlord Electronics Co., Ltd.
SDWL Series

MWSD-C Series

Wire Wound Chip Ceramic Inductor

Shenzhen Sunlord Electronics Co., Ltd.

Features
  • Small chip suitable for surface mounting
  • High Q value and high self-resonant frequency with ceramic material
  • Tight inductance tolerance and high reliability
Applications :
  • High frequency circuit in telecommunication and other equipment
  • Mobile phones
  • W-LAN, Broadband network
Specifications
  • Current Rating (Amps):120mA ~ 1.95A
  • DC Resistance (DCR):30mOhm Max ~ 2.52Ohm Max
  • Frequency - Self Resonant:1.5GHz ~ 10GHz
  • Inductance:3.8nH ~ 100nH
  • Inductance Frequency - Test:100MHz ~ 250MHz
  • Material - Core:Ceramic
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Shielding:Unshielded
  • Size / Dimension:0.043" L x 0.024" W (1.10mm x 0.60mm)
  • Supplier Device Package:0402
  • Type:Wirewound
Parts

View in Parametric Search

MWSD1005C24NKTM81MWSD1005C24NKTM81FIXED IND 24NH 770MA 212MOHM SMDWirewoundCeramic24nH±10%0402 (1005 Metric)
MWSD1005C19NKTMWSD1005C19NKTFIXED IND 19NH 400MA 240MOHM SMDWirewoundCeramic19nH±10%0402 (1005 Metric)
MWSD1005C4N1STM81MWSD1005C4N1STM81FIXED IND 4.1NH 1.8A 44MOHM SMD WirewoundCeramic4.1nH±0.3nH0402 (1005 Metric)
MWSD1005C3N8STM81MWSD1005C3N8STM81FIXED IND 3.8NH 1.95A 30MOHM SMDWirewoundCeramic3.8nH±0.3nH0402 (1005 Metric)
MWSD1005C14NGTMWSD1005C14NGTFIXED IND 14NH 430MA 210MOHM SMDWirewoundCeramic14nH±2%0402 (1005 Metric)
MWSD1005CR10GTM01MWSD1005CR10GTM01FIXED IND 100NH 120MA 2.52OHM SMWirewoundCeramic100nH±2%0402 (1005 Metric)
MWSD1005C11NJTMWSD1005C11NJTFIXED IND 11NH 570MA 120MOHM SMDWirewoundCeramic11nH±5%0402 (1005 Metric)
MWSD1005C17NGTM81MWSD1005C17NGTM81FIXED IND 17NH 1A 130 MOHM SMD WirewoundCeramic17nH±2%0402 (1005 Metric)

View in Parametric Search