USD
Print Print this page
 
Tripp Lite
Singlemode, SC Duplex to ST (2)
Multimode, Fiber Optic Cable Assemblies
 
Singlemode, Fiber Optic Cable Assemblies

Multimode, Fiber Optic Cable Assemblies

LC Duplex to LC Duplex Fiber Optic Cable Assemblies

Conec has advanced its water resistant series of connectors to include fiber-optic duplex LC connectors. The IP67-rated connectors allow designers to incorporate these data ports in harsh environments. Ideal for communications, security and surveillance equipment applications, the connectors provide increased protection from contamination and moisture in addition to mechanical stability, temperature resistance and vibration immunity.

Product Description

The IP67-rated LC product family features a 1/6th turn bayonet coupling for fast and secure mate/unmate, even with gloved hands. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, CONEC offers these connectors in two different housing materials: black plastic and nickel-plated, zinc die-cast. All connectors are duplex LC type, in single-mode, multi-mode, and APC types.

The IP67 LC connectors ensure a continuously secure connection and are dustproof and weatherproof, with a silicone ring seal that makes a watertight connection to the panel.

Parts