USD
Print Print this page
 
Phoenix Contact
Fiber Optic Cable Assemblies
Phoenix Contact
Multimode, Duplex, OM2, SC Duplex to SC Duplex
 
Phoenix Contact
Q-0DC to Q-ODC
  • Images

Multimode, Duplex, OM2, SC Duplex to SC Duplex

Fiber Optic Cable Assemblies

Phoenix Contact

Fiber Optic Cable Assemblies, Multimode, Duplex, OM2, SC Duplex to SC Duplex

Specifications
  • 1st Connector:SC Duplex
  • 2nd Connector:SC Duplex
  • Bend Radius:60mm
  • Cable Diameter:0.22" (5.7mm)
  • Cable Type:Break-Out
  • Color - Cable:Orange
  • Color - Connectors:Black
  • Features:IP20
  • Fiber Type:50/125
  • Jacket (Insulation) Material:Flame Retardant Non-Corrosive (FRNC)
  • Length - Overall:3.3' (1.0m)
  • Operating Temperature:-5°C ~ 70°C
  • Type:Multimode, Duplex, OM2
Parts