Print Print this page
 
TE Connectivity AMP Connectors
Multi Purpose Contacts
TE Connectivity AMP Connectors
Multimate .125 Powerband Series
 
TE Connectivity AMP Connectors
Multimate I Series
  • Images
  • Drawings

Multimate .125 Powerband Series

AMP .125 Powerband Contacts for Sealed Connectors

TE Connectivity AMP Connectors

The Multimate .125 POWERBAND series was designed specifically designed for AMP CPC Connectors (Series 5 and 6) and Metrimate .125 POWERBAND Drawer Connectors.

Product Description

The .125 POWERBAND contact offers the performance of a MIL-Spec screw machine contact. Contacts are formed from copper with beryllium copper springs. Single contact current rating is 50 amperes at 30°C Temperature Rise.

Specifications
  • Contact Material:Copper
  • Contact Termination:Crimp
  • Type:Power
  • Wire Gauge:8-10 AWG ~ 12-14 AWG
Parts

View in Parametric Search

213841-1213841-1CONN PIN 8-10AWG SILVER CRIMP PowerPinCrimp8-10 AWGRoHS
213847-1213847-1CONN SOCKET 12-14AWG SILVR CRIMPPowerSocketCrimp12-14 AWGRoHS
213843-4213843-4CONN SOCKET 8-10AWG GOLD CRIMP PowerSocketCrimp8-10 AWGRoHS
213847-3213847-3CONN SOCKET 12-14AWG SILVR CRIMPPowerSocketCrimp12-14 AWGRoHS
213843-1213843-1CONN SOCKET 8-10AWG SILV CRIMP PowerSocketCrimp8-10 AWGRoHS
213841-3213841-3CONN PIN 8-10AWG SILVER CRIMP PowerPinCrimp8-10 AWGRoHS
213845-3213845-3CONN PIN 12-14AWG SILVER CRIMP PowerPinCrimp12-14 AWGRoHS
213847-4213847-4CONN SOCKET 12-14AWG GOLD CRIMP PowerSocketCrimp12-14 AWGRoHS
213845-4213845-4CONN PIN 12-14AWG GOLD CRIMP PowerPinCrimp12-14 AWGRoHS
213845-1213845-1CONN PIN 12-14AWG SILVER CRIMP PowerPinCrimp12-14 AWGRoHS
213841-2213841-2CONN PIN 8-10AWG GOLD CRIMP PowerPinCrimp8-10 AWGRoHS
213841-4213841-4CONN PIN 8-10AWG GOLD CRIMP PowerPinCrimp8-10 AWGRoHS
213847-2213847-2CONN SOCKET 12-14AWG GOLD CRIMP PowerSocketCrimp12-14 AWGRoHS
213843-2213843-2CONN SOCKET 8-10AWG GOLD CRIMP PowerSocketCrimp8-10 AWGRoHS
213841-8213841-8CONN PIN 8-10AWG GOLD CRIMP PowerPinCrimp8-10 AWGRoHS
213843-3213843-3CONN SOCKET 8-10AWG SILV CRIMP PowerSocketCrimp8-10 AWGRoHS

View in Parametric Search

Associated Product
TE Application Tooling Insertion/Extraction Tool
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction
TE Connectivity AMP Connectors 211758-1
Category: Interconnect, Wire-Connectors, Interconnects-Backplane Connectors-Housings
TE Connectivity AMP Connectors 213889-2
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
TE Connectivity AMP Connectors 213906-1
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
TE Application Tooling 356611-2
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets