Print Print this page
 
Preci-Dip
861 Series
Rosenberger
MultiMag Series
 
Samtec Inc.
BKS Series
  • Images

MultiMag Series

0.100" (2.54mm) and 0.063" (1.60mm) Pitch Through Hole Receptacle Connector

Rosenberger

Board to Cable/Wire.

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):1A ~ 1.5A per Contact
  • Mounting Type:Through Hole
  • Number of Positions:6 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 3
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:12V ~ 24VDC
Parts

View in Parametric Search

M9K701-400LM9K701-400LCONN RCPT 6POS 0.063 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire6RoHS
M9K103-400LM9K103-400LCONN RCPT 15POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire15RoHS
M9K702-400LM9K702-400LCONN RCPT 6POS 0.063 GOLD PCB ReceptacleFemale SocketBoard to Cable/Wire6RoHS

View in Parametric Search