Print Print this page
 
Multi-Tech Systems Inc.
MultiConnect® Conduit™
Multi-Tech Systems Inc.
MultiConnect® Conduit™ IP67 Base Stations
 
Multi-Tech Systems Inc.
MultiConnect® Conduit™AP Series
  • Images

MultiConnect® Conduit™ IP67 Base Stations

IP67 Conduit for Outdoor LoRa® Deployments

Multi-Tech Systems Inc.

MultiConnect® Conduit™ IP67 Base Station is a ruggedized IoT gateway solution, specifically designed for outdoor LoRa® public or private network deployments. This highly scalable and certified IP67 solution can resist the harshest environmental factors including moisture, dust, wind, rain, snow and extreme heat, supporting LoRaWAN™ applications in virtually any environment. The enhanced MultiConnect Conduit IP67 solution can support thousands of LoRaWAN certified end nodes, including the MultiConnect® mDot™ and xDot™. This flexible solution provides durable, low-power, wide area connectivity in support of M2M and IoT applications for both LoRa service providers and individual enterprises wanting to expand their LoRa network coverage. Designed for easy deployment, the solution includes a MultiConnect Conduit with a LoRa MultiConnect® mCard™, IP67 enclosure, LoRa antenna to improve outdoor range and provides a choice of 4G-LTE or Ethernet backhaul options.

Specifications
  • Applications:General Purpose
  • Features:IoT Gateway
  • Frequency:868MHz ~ 915MHz
  • Function:Gateway
  • Voltage - Supply:48VDC
Parts
MTCDTIP-266A-915MTCDTIP-266A-915ETHERNET LORA IP67 BASE STATION GatewayLoRa915MHzGeneral PurposeRoHS
MTCDTIP-266A-868MTCDTIP-266A-868ETHERNET LORA IP67 BASE STATION GatewayLoRa868MHzGeneral PurposeRoHS
MTCDTIP-L4E1-266A-868MTCDTIP-L4E1-266A-868LTE CAT4 IP67 BASE STA 8CH EU Gateway802.11a/b/g/n, Bluetooth, GPRS, HSPA+, LoRa, LTE868MHzGeneral PurposeRoHS
MTCDTIP2-EN-B11UKP-L1MMTCDTIP2-EN-B11UKP-L1METHERNET ONLY MPOWER PROGRAMMABLGatewayLoRa915MHzGeneral PurposeRoHS
MTCDTIP2-L4E1-B11EKP-D1MMTCDTIP2-L4E1-B11EKP-D1MLTE CAT 4 MPOWER PROGRAMMABLE BAGatewayLoRa, LTE868MHzGeneral PurposeRoHS
MTCDTIP2-EN-B11EKP-D1MMTCDTIP2-EN-B11EKP-D1METHERNET ONLY MPOWER PROGRAMMABLGatewayLoRa868MHzGeneral PurposeRoHS
MTCDTIP2-L4E1-B11EKP-L1MMTCDTIP2-L4E1-B11EKP-L1MLTE CAT 4 MPOWER PROGRAMMABLE BAGatewayLoRa, LTE868MHzGeneral PurposeRoHS
MTCDTIP2-LNA3-B11UKP-L1MMTCDTIP2-LNA3-B11UKP-L1MLTE CAT 1 MPOWER PROGRAMMABLE BAGatewayLoRa, LTE915MHzGeneral PurposeRoHS
MTCDTIP2-EN-B11EKP-L1MMTCDTIP2-EN-B11EKP-L1METHERNET ONLY MPOWER PROGRAMMABLGatewayLoRa868MHzGeneral PurposeRoHS
Associated Product
NimbeLink, LLC NL-SIM-COM
Category: RF/IF and RFID-Subscriber Identification Module (SIM) Cards