Print Print this page
 
Diodes Incorporated
Multi-Topology
Helix Semiconductors
Multi-Topology
 
Linear Technology/Analog Devices
Multi-Topology
  • Images

Multi-Topology

Power Management Multi-Topology DC to DC Switching Voltage Regulator

Helix Semiconductors

Helix Semiconductors offers a variety of multi-topology DC to DC Switching Voltage Regulators.

Specifications
  • Current - Output:300mA
  • Frequency - Switching:95kHz
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 70°C
  • Output Configuration:Positive
  • Output Type:Fixed
  • Package / Case:32-VFQFN Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:32-QFN (5x5)
  • Synchronous Rectifier:No
  • Voltage - Input (Max):57V
  • Voltage - Input (Min):20V
  • Voltage - Output (Min/Fixed):24V
Parts