USD
Print Print this page
 
STMicroelectronics
LoRa® IoT Tracker
STMicroelectronics
Multi-Sensor RF Platform 6LoWPAN and NFC Interface Board
 
STMicroelectronics
NFC Forum Type 4 Tag IC Demonstration Board
  • Images

Multi-Sensor RF Platform 6LoWPAN and NFC Interface Board

STEVAL-IDI002V2 Multi-Sensor RF Platform 6LoWPAN and NFC Interface Board

STMicroelectronics

The STEVAL-IDI002V2 is an evaluation platform for a 6LoWPAN multi-sensor RF network based on the SPIRIT1 Sub-GHz RF transceiver and the STM32L152RBT6 low power Cortex M3 microcontroller. The STM32L152RBT6 runs the open source 6LoWPAN Contiki stack. In addition to the 6LoWPAN stack, an application is provided which communicates with the various sensors on the STEVAL-IDI003V2 daughterboard through a 10-pin connector. Alternatively, this connector can be used to control/interface with any sensor or actuator. This 6LoWPAN multi-sensor RF board communicates with the STEVAL-IDI004V2 IoT wireless bridge evaluation board.

Specifications
  • For Use With/Related Products:SPIRIT1, STM32L152RB
  • Frequency:868MHz
  • Supplied Contents:Board(s)
  • Type:Transceiver
Parts
Associated Product
STMicroelectronics STEVAL-IDI003V2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors
STMicroelectronics SPIRIT1
Category: RF/IF and RFID-RF Transceiver (ICs)
STMicroelectronics STM32L1
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3