Print Print this page
 
IO Audio Technologies
Multi-Paired, Cat6
IO Audio Technologies
Multi-Paired, Lighting Cable
 
LAPP
Etherline® Series
  • Images

Multi-Paired, Lighting Cable

Multi-Pair, Poly-Vinyl Chloride (PVC), Cables

IO Audio Technologies

This DMX cable comes complete with a matte PVC jacket that protects the interior workings of the cable from the harsh environment. It also helps the cable keep its shape for a perfect coil every time.

Datasheets:
Specifications
  • Cable Type:Multi-Pair
  • Conductor Insulation:Polyethylene (PE)
  • Conductor Material:Copper, Tinned
  • Jacket (Insulation) Diameter:0.315" (8.00mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Black
  • Length:500.0' (152.4m)
  • Number of Conductors:4 (2 Pair Twisted)
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Braid
  • Wire Gauge:24 AWG
Parts