Print Print this page
 
TE Connectivity Raychem Cable Protection
Multi-Conductor, Shielded
TE Connectivity Raychem Cable Protection
Multi-Paired, Cat7 High Speed Digital & Data Cable
 
Tensility International Corp
30-009xx, 30-01xxx Series

Multi-Paired, Cat7 High Speed Digital & Data Cable

Multi-Paired, Cat7 High Speed Digital & Data Cable

TE Connectivity Raychem Cable Protection

Specifications
  • Cable Type:Multi-Pair, Cat7
  • Conductor Insulation:Foam Polyethylene (FPE)
  • Jacket (Insulation) Thickness:0.0295" (0.749mm)
  • Jacket Color:Black
  • Number of Conductors:8 (4 Pair Twisted)
  • Operating Temperature:-25°C ~ 75°C
  • Shield Coverage:100%, 92%
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Foil, Braid
  • Spool Size:1640.4' (500.0m)
  • Voltage:300V
  • Wire Gauge:23 AWG ~ 24 AWG
Parts

View in Parametric Search

C7X-23A914XK18A-0CK9500C7X-23A914XK18A-0CK9500CAT 7 ETHERNET CABLE 1=1 FT Multi-Pair, Cat78 (4 Pair Twisted)23 AWGSolidRoHS
C7X-24B114XK1FA-0CK9500C7X-24B114XK1FA-0CK9500CAT 7 ETHERNET CABLE FEET Multi-Pair, Cat78 (4 Pair Twisted)24 AWG7/0.0079"RoHS
C7X-24B114XL1FA-0CK9500C7X-24B114XL1FA-0CK9500CAT 7 ETHERNET CABLE FEET Multi-Pair, Cat78 (4 Pair Twisted)24 AWG7/0.0079"RoHS
C7X-24B114XL18A-0CK9500C7X-24B114XL18A-0CK9500CAT 7 ETHERNET CABLE Multi-Pair, Cat78 (4 Pair Twisted)24 AWG7/0.0079"RoHS

View in Parametric Search