USD
Print Print this page
 
Belden Inc.
Multi-Conductor, Computer Cable
Belden Inc.
Multi-Conductor, Portable Cordage
 
Belden Inc.
Multi-Conductor, Safety, Sound, and Security Cables
  • Images

Multi-Conductor, Portable Cordage

Multi-Conductor Cables

Belden Inc.

Belden® portable cordage products are available in a wide assortment of styles, lengths, and thicknesses. Products offered include two, three, four, and five conductor as well as multi-conductor constructions. Jacket options include PVC, Rubber, Oil-Resistant Rubber and Belflex®.

Specifications
  • Cable Type:Multi-Conductor
  • Voltage:300V ~ 600V
  • Wire Gauge:12 AWG ~ 22 AWG
Parts

View in Parametric Search

19354 01025019354 010250CABLE 3COND 14AWG BLACK 100' Multi-Conductor314 AWG41/30RoHS
19364 01025019364 010250CBL 3COND 14AWG Multi-Conductor314 AWG41/30
8454 0101008454 010100CABLE 4 COND 18AWG 100' Multi-Conductor418 AWG41/34RoHS
19350 00825019350 008250CABLE 3 COND 18AWG 250' Multi-Conductor318 AWG42/34RoHS
19509 B5925019509 B59250CABLE 3 COND 18AWG 250' Multi-Conductor318 AWG42/34RoHS
9364 060U5009364 060U500CBL 3COND 20AWG SHLD Multi-Conductor3 (1 Triad)20 AWG19/32
19140 01025019140 010250CABLE 2COND 18AWG BLACK 100' Multi-Conductor218 AWG42/34RoHS
8453 0101008453 010100CABLE 3 COND 18AWG 100' Multi-Conductor318 AWG41/34RoHS
19352 01025019352 010250CABLE 3 COND 18AWG 250' Multi-Conductor318 AWG42/34RoHS
19229 01025019229 010250CBL 3COND 18AWG EPDM Multi-Conductor318 AWG16/30
19510 B5925019510 B59250CABLE 3COND 16AWG BLACK 100' Multi-Conductor316 AWG65/34RoHS
9363 060U10009363 060U1000CBL 3COND 22AWG SHLD Multi-Conductor3 (1 Triad)22 AWG7/30
19122 01025019122 010250CABLE 2COND 18AWG BLACK 250' Multi-Conductor218 AWG42/34RoHS
19402 01025019402 010250CABLE 3COND 18AWG BLACK 100' Multi-Conductor318 AWG42/34RoHS
8478 0102508478 010250CBL 1PR 18AWG EPDM Multi-Conductor218 AWG42/34
19401 01025019401 010250CBL 3COND 18AWG Multi-Conductor318 AWG42/34
19503 B5925019503 B59250CBL 3COND 18AWG Multi-Conductor318 AWG42/34
19362 01025019362 010250CBL 3COND 18AWG Multi-Conductor318 AWG42/34
19230 01025019230 010250CBL 3COND 16AWG EPDM Multi-Conductor316 AWG26/30
19511 B5925019511 B59250CABLE 3COND 14AWG BLACK 100' Multi-Conductor314 AWG41/30RoHS
8477 0605008477 060500CBL 1PR 12AWG Multi-Conductor2 (1 Pair Twisted)12 AWG65/30
19120 01025019120 010250CABLE 2 COND 18AWG 250' Multi-Conductor218 AWG42/34RoHS
8473 0605008473 060500CBL 1PR 14AWG Multi-Conductor2 (1 Pair Twisted)14 AWG42/30

View in Parametric Search