Print Print this page
 
IO Audio Technologies
B1000 Series
IO Audio Technologies
Multi-Conductor, Microphone Cable
 
IO Audio Technologies
Multi-Paired, Cat5e
  • Images

Multi-Conductor, Microphone Cable

Multi-Conductor, Microphone Cable

IO Audio Technologies

IO Audio Technologies microphone cables, come complete with a tough PVC jacket which protects the interior workings of the cable from harsh environments. It also helps the cable keep its shape for a perfect coil every time.

Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Polyethylene (PE)
  • Conductor Material:Copper, Tinned
  • Jacket (Insulation) Diameter:0.236" (5.99mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Black
  • Length:500.0' (152.4m)
  • Number of Conductors:2 (1 Pair Twisted)
  • Shield Material:Aluminum; Copper, Tinned
  • Wire Gauge:23 AWG ~ 24 AWG
Parts

View in Parametric Search

IO-A12416-500SPIO-A12416-500SP2CORE MICROPHONE CABLE SHIELD Multi-Conductor2 (1 Pair Twisted)24 AWG-RoHS
IO-A12326-500SPIO-A12326-500SP2CORE MICROPHONE CABLE SHIELD Multi-Conductor2 (1 Pair Twisted)23 AWG-RoHS

View in Parametric Search