Print Print this page
 
LAPP
Etherline® Series
LAPP
Multi-Conductor Cable
 
LAPP
UNITRONIC® Series

Multi-Conductor Cable

Multi-Conductor Cable

LAPP

Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Polyethylene (XLPE), Irradiated
  • Conductor Material:Copper, Tinned
  • Features:Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
  • Jacket (Insulation) Material:Thermoplastic Elastomer (TPE)
  • Jacket Color:Black
  • Number of Conductors:4
  • Shield Coverage:100%, 85%
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Foil, Braid
  • Usage:Industrial
  • Wire Gauge:2 AWG ~ 16 AWG
Parts

View in Parametric Search

701702701702LFLEX VFD 1XL 12/4C1=100FT Multi-Conductor412 AWG65/30RoHS
701710701710LFLEX VFD 1XL W/SIGNAL 16/4C+18/Multi-Conductor416 AWG26/30RoHS
701704701704LFLEX VFD 1XL 8/4C1=100FT Multi-Conductor48 AWG168/30RoHS
701715701715LFLEX VFD 1XL W/SIGNAL 6/4C+14/2Multi-Conductor46 AWG266/30RoHS
701717701717LFLEX VFD 1XL W/SIGNAL 2/4C+14/2Multi-Conductor42 AWG665/30RoHS
701700701700LFLEX VFD 1XL 16/4C1=100FT Multi-Conductor416 AWG26/30RoHS
701701701701LFLEX VFD 1XL 14/4C1=100FT Multi-Conductor414 AWG41/30RoHS
701703701703LFLEX VFD 1XL 10/4C1=100FT Multi-Conductor410 AWG105/30RoHS
701711701711LFLEX VFD 1XL W/SIGNAL 14/4C+18/Multi-Conductor414 AWG41/30RoHS
701712701712LFLEX VFD 1XL W/SIGNAL 12/4C+18/Multi-Conductor412 AWG65/30RoHS
701713701713LFLEX VFD 1XL W/SIGNAL 10/4C+18/Multi-Conductor410 AWG105/30RoHS
701714701714LFLEX VFD 1XL W/SIGNAL 8/4C+14/2Multi-Conductor48 AWG168/30RoHS
701705701705LFLEX VFD 1XL 6/4C1=100FT Multi-Conductor46 AWG266/30RoHS
701706701706LFLEX VFD 1XL 4/4C1=100FT Multi-Conductor44 AWG413/30RoHS
701716701716LFLEX VFD 1XL W/SIGNAL 4/4C+14/2Multi-Conductor44 AWG413/30RoHS
701707701707LFLEX VFD 1XL 2/4C1=100FT Multi-Conductor42 AWG665/30RoHS

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Cables, Wires-Multiple Conductor