Print Print this page
 
Tensility International Corp
Multi-Conductor Cable, TPU
Tensility International Corp
Multi-Conductor Cable, XLPE, LSZH
 
Tripp Lite
Network Cables

Multi-Conductor Cable, XLPE, LSZH

Multi-Conductor Cable, XLPE, LSZH

Tensility International Corp

Specifications
  • Cable Type:Multi-Conductor
  • Conductor Material:Copper, Bare
  • Jacket (Insulation) Material:Polyethylene (XLPE), Irradiated; Low Smoke Zero Halogen (LSZH)
  • Jacket Color:Black
  • Length:98.43' (30.00m)
  • Number of Conductors:2
  • Operating Temperature:105°C
  • Ratings:UL Style 4384
  • Voltage:300V
  • Wire Gauge:16 AWG ~ 24 AWG
Parts

View in Parametric Search

30-0125330-01253CABLE LSZH 2CON 22AWG 30M Multi-Conductor222 AWG17/0.0063"RoHS
30-0125230-01252CABLE LSZH 2CON 20AWG 30M Multi-Conductor220 AWG21/0.0067"RoHS
30-0125430-01254CABLE LSZH 2CON 24AWG 30M Multi-Conductor224 AWG11/0.0063"RoHS
30-0124830-01248CABLE LSZH 2CON 18AWG 30M Multi-Conductor218 AWG41/0.0063"RoHS
30-0125130-01251CABLE LSZH 2CON 16AWG 30M Multi-Conductor216 AWG26/0.0098"RoHS

View in Parametric Search