Print Print this page
 
Tensility International Corp
Multi-Conductor Cable, PVC
Tensility International Corp
Multi-Conductor Cable, TPE
 
Tensility International Corp
Multi-Conductor Cable, TPU

Multi-Conductor Cable, TPE

Multi-Conductor Cable, TPE

Tensility International Corp

Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Fluorinated Ethylene-Propylene (FEP)
  • Conductor Material:Copper, Tinned
  • Jacket (Insulation) Material:Thermoplastic Elastomer (TPE)
  • Jacket (Insulation) Thickness:0.0236" (0.600mm)
  • Jacket Color:Black
  • Number of Conductors:2 ~ 10
  • Operating Temperature:-40°C ~ 105°C
  • Ratings:UL Style 21296
  • Voltage:300V
  • Wire Gauge:18 AWG ~ 32 AWG
Parts

View in Parametric Search

30-0196130-01961CABLE 9COND 28AWG BLK 30M Multi-Conductor928 AWG19/40RoHS
30-0193730-01937CABLE 6COND 28AWG BLK 30M Multi-Conductor628 AWG19/40RoHS
30-0193130-01931CABLE 5COND 32AWG BLK 30M Multi-Conductor532 AWG7/40RoHS
30-0193930-01939CABLE 6COND 32AWG BLK 5M Multi-Conductor632 AWG7/40RoHS
30-0191330-01913CABLE 3COND 28AWG BLK 5M Multi-Conductor328 AWG19/40RoHS
30-0193430-01934CABLE 6COND 22AWG BLK 30M Multi-Conductor622 AWG26/36RoHS
30-0195930-01959CABLE 9COND 24AWG BLK 30M Multi-Conductor924 AWG26/38RoHS
30-0192930-01929CABLE 5COND 28AWG BLK 5M Multi-Conductor528 AWG19/40RoHS
30-0196730-01967CABLE 10COND 24AWG BLK 5M Multi-Conductor1024 AWG26/38RoHS
30-0191930-01919CABLE 4COND 24AWG BLK 5M Multi-Conductor424 AWG26/38RoHS
30-0194730-01947CABLE 7COND 32AWG BLK 30M Multi-Conductor732 AWG7/40RoHS
30-0190730-01907CABLE 2COND 32AWG BLK 30M Multi-Conductor232 AWG7/40RoHS
30-0192730-01927CABLE 5COND 24AWG BLK 30M Multi-Conductor524 AWG26/38RoHS
30-0190830-01908CABLE 3COND 18AWG BLK 30M Multi-Conductor318 AWG65/36RoHS
30-0192130-01921CABLE 4COND 28AWG BLK 5M Multi-Conductor428 AWG19/40RoHS
30-0190130-01901CABLE 2COND 20AWG BLK 5M Multi-Conductor220 AWG41/36RoHS
30-0190530-01905CABLE 2COND 28AWG BLK 1M Multi-Conductor228 AWG19/40RoHS
30-0191030-01910CABLE 3COND 22AWG BLK 1M Multi-Conductor322 AWG26/36RoHS
30-0191730-01917CABLE 4COND 20AWG BLK 1M Multi-Conductor420 AWG41/36RoHS
30-0196330-01963CABLE 9COND 32AWG BLK 30M Multi-Conductor932 AWG7/40RoHS
30-0191530-01915CABLE 3COND 32AWG BLK 1M Multi-Conductor332 AWG7/40RoHS
30-0193530-01935CABLE 6COND 24AWG BLK 30M Multi-Conductor624 AWG26/38RoHS
30-0194530-01945CABLE 7COND 28AWG BLK 5M Multi-Conductor728 AWG19/40RoHS
30-0192630-01926CABLE 5COND 22AWG BLK 30M Multi-Conductor522 AWG26/36RoHS
30-0197130-01971CABLE 10COND 32AWG BLK 5M Multi-Conductor1032 AWG7/40RoHS
30-0192330-01923CABLE 4COND 32AWG BLK 30M Multi-Conductor432 AWG7/40RoHS
30-0194330-01943CABLE 7COND 24AWG BLK 1M Multi-Conductor724 AWG26/38RoHS
30-0190930-01909CABLE 3COND 20AWG BLK 5M Multi-Conductor320 AWG41/36RoHS
30-0190230-01902CABLE 2COND 22AWG BLK 1M Multi-Conductor222 AWG26/36RoHS
30-0196930-01969CABLE 10COND 28AWG BLK 1M Multi-Conductor1028 AWG19/40RoHS
30-0190330-01903CABLE 2COND 24AWG BLK 5M Multi-Conductor224 AWG26/38RoHS
30-0191830-01918CABLE 4COND 22AWG BLK 30M Multi-Conductor422 AWG26/36RoHS
30-0195530-01955CABLE 8COND 32AWG BLK 1M Multi-Conductor832 AWG7/40RoHS
30-0195130-01951CABLE 8COND 24AWG BLK 30M Multi-Conductor824 AWG26/38RoHS
30-0190030-01900CABLE 2COND 18AWG BLK 5M Multi-Conductor218 AWG65/36RoHS
30-0195330-01953CABLE 8COND 28AWG BLK 5M Multi-Conductor828 AWG19/40RoHS
30-0191130-01911CABLE 3COND 24AWG BLK 1M Multi-Conductor324 AWG26/38RoHS

View in Parametric Search