USD
Print Print this page
 
TE Connectivity AMP Connectors
MTA-100 Series
TE Connectivity AMP Connectors
MTA-156 Series
 
TE Connectivity AMP Connectors
MTEI (Mass Termination EI) Series

MTA-156 Series

0.156” (3.96mm) Pitch IDC Receptacles and Post Header Connectors

TE Connectivity AMP Connectors

MTA interconnection systems are utilized to distribute low current signals throughout electronic equipment.

Product Description

The MTA-156 interconnection system is used for wire-to-board or wire-to-wire applications using insulation displacement contacts, or IDCs. The MTA-156 IDC connector system is a wire-to-board and wire-to-wire system with contacts in a single row on 0.156" (3.96 mm) centerline. Insulation displacement contacts are used to terminate a wide range of conductor sizes.

Features
  • Insulation Displacement Contacts (IDC) eliminate the need to strip wires
  • Connectors and headers are end-to-end stackable, with shrouded headers being the exception
  • Contacts are lubricated for fretting corrosion protection
  • Molded ribs on housing prevent reverse-mating
  • Color-coded housing for wire gauge
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 22-28 AWG discrete wire or notched ribbon cable
Applications:
  • Garage door openers
  • Gasoline pumps
  • Household appliances
  • Coin changers
  • Vending machines
  • Fitness equipment
Specifications
  • Cable Termination:IDC
  • Number of Positions:2 ~ 20
  • Number of Rows:1
  • Pitch:0.156" (3.96mm)
  • Wire Gauge:18 AWG ~ 26 AWG
Parts

View in Parametric Search

3-641435-23-641435-2CONN PLUG 2POS IDC 18AWG TIN PlugMale Pin20.156" (3.96mm)RoHS
3-641436-23-641436-2CONN PLUG 2POS IDC 20AWG TIN PlugMale Pin20.156" (3.96mm)RoHS
3-641437-23-641437-2CONN PLUG 2POS IDC 22AWG TIN PlugMale Pin20.156" (3.96mm)RoHS
3-641437-43-641437-4CONN PLUG 4POS IDC 22AWG TIN PlugMale Pin40.156" (3.96mm)RoHS
3-641436-63-641436-6CONN PLUG 6POS IDC 20AWG TIN PlugMale Pin60.156" (3.96mm)RoHS
3-641435-33-641435-3CONN PLUG 3POS IDC 18AWG TIN PlugMale Pin30.156" (3.96mm)RoHS
3-641438-43-641438-4CONN PLUG 4POS IDC 24AWG TIN PlugMale Pin40.156" (3.96mm)RoHS
3-641436-43-641436-4CONN PLUG 4POS IDC 20AWG TIN PlugMale Pin40.156" (3.96mm)RoHS
4-641435-24-641435-2CONN PLUG 12POS IDC 18AWG TIN PlugMale Pin120.156" (3.96mm)RoHS
3-641438-33-641438-3CONN PLUG 3POS IDC 24AWG TIN PlugMale Pin30.156" (3.96mm)RoHS
3-641522-33-641522-3CONN PLUG 3POS IDC 18AWG TIN PlugMale Pin30.156" (3.96mm)RoHS
3-641524-23-641524-2CONN PLUG 2POS IDC 22AWG TIN PlugMale Pin20.156" (3.96mm)RoHS
3-641524-33-641524-3CONN PLUG 3POS IDC 22AWG TIN PlugMale Pin30.156" (3.96mm)RoHS
3-641436-33-641436-3CONN PLUG 3POS IDC 20AWG TIN PlugMale Pin30.156" (3.96mm)RoHS
3-641524-43-641524-4CONN PLUG 4POS IDC 22AWG TIN PlugMale Pin40.156" (3.96mm)RoHS
3-641435-63-641435-6CONN PLUG 6POS IDC 18AWG TIN PlugMale Pin60.156" (3.96mm)RoHS
3-641435-43-641435-4CONN PLUG 4POS IDC 18AWG TIN PlugMale Pin40.156" (3.96mm)RoHS
3-641437-33-641437-3CONN PLUG 3POS IDC 22AWG TIN PlugMale Pin30.156" (3.96mm)RoHS
3-641437-63-641437-6CONN PLUG 6POS IDC 22AWG TIN PlugMale Pin60.156" (3.96mm)RoHS
3-641435-93-641435-9CONN PLUG 9POS IDC 18AWG TIN PlugMale Pin90.156" (3.96mm)RoHS
641435-3641435-3CONN PLUG 3P IDC 18AWG TIN-LEAD PlugMale Pin30.156" (3.96mm)
4-641436-54-641436-5CONN PLUG 15POS IDC 20AWG TIN PlugMale Pin150.156" (3.96mm)RoHS
3-641522-43-641522-4CONN PLUG 4POS IDC 18AWG TIN PlugMale Pin40.156" (3.96mm)RoHS
3-641437-93-641437-9CONN PLUG 9POS IDC 22AWG TIN PlugMale Pin90.156" (3.96mm)RoHS
3-641438-63-641438-6CONN PLUG 6POS IDC 24AWG TIN PlugMale Pin60.156" (3.96mm)RoHS
3-641438-93-641438-9CONN PLUG 9POS IDC 24AWG TIN PlugMale Pin90.156" (3.96mm)RoHS
3-647476-33-647476-3CONN PLUG 3POS IDC 18AWG GOLD PlugMale Pin30.156" (3.96mm)RoHS
3-644812-33-644812-3CONN PLUG 3POS IDC 18AWG GOLD PlugMale Pin30.156" (3.96mm)RoHS
3-640428-43-640428-4CONN RCPT 4POS IDC 22AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640427-23-640427-2CONN RCPT 2POS IDC 20AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640426-23-640426-2CONN RCPT 2POS IDC 18AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640428-23-640428-2CONN RCPT 2POS IDC 22AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640427-33-640427-3CONN RCPT 3POS IDC 20AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643817-23-643817-2CONN RCPT 2POS IDC 18AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643819-23-643819-2CONN RCPT 2POS IDC 22AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640428-33-640428-3CONN RCPT 3POS IDC 22AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-644465-23-644465-2CONN RCPT 2POS IDC 18AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640426-33-640426-3CONN RCPT 3POS IDC 18AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643818-23-643818-2CONN RCPT 2POS IDC 20AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640601-23-640601-2CONN RCPT 2POS IDC 22AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643819-33-643819-3CONN RCPT 3POS IDC 22AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640600-33-640600-3CONN RCPT 3POS IDC 20AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640429-33-640429-3CONN RCPT 3POS IDC 24AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643817-33-643817-3CONN RCPT 3POS IDC 18AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640426-43-640426-4CONN RCPT 4POS IDC 18AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640432-33-640432-3CONN RCPT 3POS IDC 20AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643817-43-643817-4CONN RCPT 4POS IDC 18AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640599-23-640599-2CONN RCPT 2POS IDC 18AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643818-33-643818-3CONN RCPT 3POS IDC 20AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640427-43-640427-4CONN RCPT 4POS IDC 20AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640599-43-640599-4CONN RCPT 4POS IDC 18AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640601-33-640601-3CONN RCPT 3POS IDC 22AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643819-43-643819-4CONN RCPT 4POS IDC 22AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-644465-43-644465-4CONN RCPT 4POS IDC 18AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-643817-53-643817-5CONN RCPT 5POS IDC 18AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640601-43-640601-4CONN RCPT 4POS IDC 22AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640429-43-640429-4CONN RCPT 4POS IDC 24AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640599-33-640599-3CONN RCPT 3POS IDC 18AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640428-53-640428-5CONN RCPT 5POS IDC 22AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640426-53-640426-5CONN RCPT 5POS IDC 18AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640428-63-640428-6CONN RCPT 6POS IDC 22AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-643817-63-643817-6CONN RCPT 6POS IDC 18AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644465-63-644465-6CONN RCPT 6POS IDC 18AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640427-63-640427-6CONN RCPT 6POS IDC 20AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640426-63-640426-6CONN RCPT 6POS IDC 18AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-643818-73-643818-7CONN RCPT 7POS IDC 20AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640428-83-640428-8CONN RCPT 8POS IDC 22AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640427-73-640427-7CONN RCPT 7POS IDC 20AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640426-83-640426-8CONN RCPT 8POS IDC 18AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-643818-24-643818-2CONN RCPT 12POS IDC 20AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640426-04-640426-0CONN RCPT 10POS IDC 18AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640427-14-640427-1CONN RCPT 11POS IDC 20AWG TIN ReceptacleFemale Socket110.156" (3.96mm)RoHS
3-644460-53-644460-5CONN RCPT 5POS IDC 18AWG GOLD ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-641217-43-641217-4CONN RCPT 4POS IDC 18AWG GOLD ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-644466-23-644466-2CONN RCPT 2POS IDC 20AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640602-23-640602-2CONN RCPT 2POS IDC 24AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643820-23-643820-2CONN RCPT 2POS IDC 24AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640431-23-640431-2CONN RCPT 2POS IDC 18AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640434-23-640434-2CONN RCPT 2POS IDC 24AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643818-43-643818-4CONN RCPT 4POS IDC 20AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640433-23-640433-2CONN RCPT 2POS IDC 22AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-644465-33-644465-3CONN RCPT 3POS IDC 18AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640600-23-640600-2CONN RCPT 2POS IDC 20AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643820-43-643820-4CONN RCPT 4POS IDC 24AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640431-43-640431-4CONN RCPT 4POS IDC 18AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-644466-33-644466-3CONN RCPT 3POS IDC 20AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
640431-4640431-4CONN RCPT 4P IDC 18AWG TIN-LEAD ReceptacleFemale Socket40.156" (3.96mm)
3-644463-43-644463-4CONN RCPT 4POS IDC 22AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
640599-3640599-3CONN RCPT 3P IDC 18AWG TIN-LEAD ReceptacleFemale Socket30.156" (3.96mm)
3-643821-43-643821-4CONN RCPT 4POS IDC 26AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640602-63-640602-6CONN RCPT 6POS IDC 24AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640602-43-640602-4CONN RCPT 4POS IDC 24AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640427-53-640427-5CONN RCPT 5POS IDC 20AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-643818-63-643818-6CONN RCPT 6POS IDC 20AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
640427-3640427-3CONN RCPT 3P IDC 20AWG TIN-LEAD ReceptacleFemale Socket30.156" (3.96mm)
3-643819-53-643819-5CONN RCPT 5POS IDC 22AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640601-53-640601-5CONN RCPT 5POS IDC 22AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640600-43-640600-4CONN RCPT 4POS IDC 20AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-643821-63-643821-6CONN RCPT 6POS IDC 26AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640599-53-640599-5CONN RCPT 5POS IDC 18AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-643817-73-643817-7CONN RCPT 7POS IDC 18AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640600-63-640600-6CONN RCPT 6POS IDC 20AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640426-73-640426-7CONN RCPT 7POS IDC 18AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-643817-83-643817-8CONN RCPT 8POS IDC 18AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640599-63-640599-6CONN RCPT 6POS IDC 18AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-643818-93-643818-9CONN RCPT 9POS IDC 20AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640428-93-640428-9CONN RCPT 9POS IDC 22AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640434-83-640434-8CONN RCPT 8POS IDC 24AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640427-83-640427-8CONN RCPT 8POS IDC 20AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-643817-04-643817-0CONN RCPT 10POS IDC 18AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
3-643819-93-643819-9CONN RCPT 9POS IDC 22AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640599-93-640599-9CONN RCPT 9POS IDC 18AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640427-93-640427-9CONN RCPT 9POS IDC 20AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
4-640430-24-640430-2CONN RCPT 12POS IDC 26AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
3-644460-33-644460-3CONN RCPT 3POS IDC 18AWG GOLD ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-644460-43-644460-4CONN RCPT 4POS IDC 18AWG GOLD ReceptacleFemale Socket40.156" (3.96mm)RoHS
640431-2640431-2CONN RCPT 2P IDC 18AWG TIN-LEAD ReceptacleFemale Socket20.156" (3.96mm)
640428-2640428-2CONN RCPT 2P IDC 22AWG TIN-LEAD ReceptacleFemale Socket20.156" (3.96mm)
3-640430-23-640430-2CONN RCPT 2POS IDC 26AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-644470-23-644470-2CONN RCPT 2POS IDC 20AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640431-33-640431-3CONN RCPT 3POS IDC 18AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643821-33-643821-3CONN RCPT 3POS IDC 26AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643193-23-643193-2CONN RCPT 2POS IDC 22AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640430-43-640430-4CONN RCPT 4POS IDC 26AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640433-43-640433-4CONN RCPT 4POS IDC 22AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640430-63-640430-6CONN RCPT 6POS IDC 26AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-643820-73-643820-7CONN RCPT 7POS IDC 24AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-643817-93-643817-9CONN RCPT 9POS IDC 18AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640600-93-640600-9CONN RCPT 9POS IDC 20AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
4-644466-04-644466-0CONN RCPT 10POS IDC 20AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
3-644371-33-644371-3CONN RCPT 3POS IDC 22AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
4-643817-14-643817-1CONN RCPT 11POS IDC 18AWG TIN ReceptacleFemale Socket110.156" (3.96mm)RoHS
4-640426-14-640426-1CONN RCPT 11POS IDC 18AWG TIN ReceptacleFemale Socket110.156" (3.96mm)RoHS
3-644460-23-644460-2CONN RCPT 2POS IDC 18AWG GOLD ReceptacleFemale Socket20.156" (3.96mm)RoHS
1-640428-81-640428-8CONN RCPT 18P IDC 22AWG TIN-LEADReceptacleFemale Socket180.156" (3.96mm)
3-641217-93-641217-9CONN RCPT 9POS IDC 18AWG GOLD ReceptacleFemale Socket90.156" (3.96mm)RoHS
4-643817-34-643817-3CONN RCPT 13POS IDC 18AWG TIN ReceptacleFemale Socket130.156" (3.96mm)RoHS
3-641219-43-641219-4CONN RCPT 4POS IDC 22AWG GOLD ReceptacleFemale Socket40.156" (3.96mm)RoHS
4-640428-44-640428-4CONN RCPT 14POS IDC 22AWG TIN ReceptacleFemale Socket140.156" (3.96mm)RoHS
5-643817-05-643817-0CONN RCPT 20POS IDC 18AWG TIN ReceptacleFemale Socket200.156" (3.96mm)RoHS
3-641150-53-641150-5CONN RCPT 5POS IDC 22AWG GOLD ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-644460-63-644460-6CONN RCPT 6POS IDC 18AWG GOLD ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-641148-63-641148-6CONN RCPT 6POS IDC 18AWG GOLD ReceptacleFemale Socket60.156" (3.96mm)RoHS
4-644460-04-644460-0CONN RCPT 10POS IDC 18AWG GOLD ReceptacleFemale Socket100.156" (3.96mm)RoHS
3-641217-83-641217-8CONN RCPT 8POS IDC 18AWG GOLD ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-644460-24-644460-2CONN RCPT 12POS IDC 18AWG GOLD ReceptacleFemale Socket120.156" (3.96mm)RoHS
3-640429-23-640429-2CONN RCPT 2POS IDC 24AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640599-83-640599-8CONN RCPT 8POS IDC 18AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-640427-04-640427-0CONN RCPT 10POS IDC 20AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640428-04-640428-0CONN RCPT 10POS IDC 22AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
640426-3640426-3CONN RCPT 3POS IDC 18AWG TIN ReceptacleFemale Socket30.156" (3.96mm)
3-640433-33-640433-3CONN RCPT 3POS IDC 22AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640602-33-640602-3CONN RCPT 3POS IDC 24AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643818-53-643818-5CONN RCPT 5POS IDC 20AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
640428-3640428-3CONN RCPT 3P IDC 22AWG TIN-LEAD ReceptacleFemale Socket30.156" (3.96mm)
3-644465-53-644465-5CONN RCPT 5POS IDC 18AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640431-53-640431-5CONN RCPT 5POS IDC 18AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640432-53-640432-5CONN RCPT 5POS IDC 20AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-643819-63-643819-6CONN RCPT 6POS IDC 22AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640428-73-640428-7CONN RCPT 7POS IDC 22AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-643819-83-643819-8CONN RCPT 8POS IDC 22AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640431-73-640431-7CONN RCPT 7POS IDC 18AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-644465-73-644465-7CONN RCPT 7POS IDC 18AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-643820-83-643820-8CONN RCPT 8POS IDC 24AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640600-83-640600-8CONN RCPT 8POS IDC 20AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-644465-83-644465-8CONN RCPT 8POS IDC 18AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640430-83-640430-8CONN RCPT 8POS IDC 26AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640426-93-640426-9CONN RCPT 9POS IDC 18AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640599-73-640599-7CONN RCPT 7POS IDC 18AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640602-83-640602-8CONN RCPT 8POS IDC 24AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640431-83-640431-8CONN RCPT 8POS IDC 18AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-640599-14-640599-1CONN RCPT 11POS IDC 18AWG TIN ReceptacleFemale Socket110.156" (3.96mm)RoHS
4-640601-04-640601-0CONN RCPT 10POS IDC 22AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640431-24-640431-2CONN RCPT 12POS IDC 18AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-643817-24-643817-2CONN RCPT 12POS IDC 18AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640426-34-640426-3CONN RCPT 13POS IDC 18AWG TIN ReceptacleFemale Socket130.156" (3.96mm)RoHS
4-640426-24-640426-2CONN RCPT 12POS IDC 18AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
3-643820-33-643820-3CONN RCPT 3POS IDC 24AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
640429-6640429-6CONN RCPT 6P IDC 24AWG TIN-LEAD ReceptacleFemale Socket60.156" (3.96mm)
3-640433-63-640433-6CONN RCPT 6POS IDC 22AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640429-63-640429-6CONN RCPT 6POS IDC 24AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644463-83-644463-8CONN RCPT 8POS IDC 22AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-644466-63-644466-6CONN RCPT 6POS IDC 20AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644466-53-644466-5CONN RCPT 5POS IDC 20AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640429-73-640429-7CONN RCPT 7POS IDC 24AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
640599-6640599-6CONN RCPT 6P IDC 18AWG TIN-LEAD ReceptacleFemale Socket60.156" (3.96mm)
3-643818-83-643818-8CONN RCPT 8POS IDC 20AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-644466-83-644466-8CONN RCPT 8POS IDC 20AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640429-83-640429-8CONN RCPT 8POS IDC 24AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-640429-04-640429-0CONN RCPT 10POS IDC 24AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-643818-04-643818-0CONN RCPT 10POS IDC 20AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-644466-24-644466-2CONN RCPT 12POS IDC 20AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640599-24-640599-2CONN RCPT 12POS IDC 18AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640600-24-640600-2CONN RCPT 12POS IDC 20AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
1-640426-21-640426-2CONN RCPT 12POS IDC 18AWG TIN ReceptacleFemale Socket120.156" (3.96mm)
4-643819-24-643819-2CONN RCPT 12POS IDC 22AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640426-44-640426-4CONN RCPT 14POS IDC 18AWG TIN ReceptacleFemale Socket140.156" (3.96mm)RoHS
4-640426-74-640426-7CONN RCPT 17POS IDC 18AWG TIN ReceptacleFemale Socket170.156" (3.96mm)RoHS
4-640427-24-640427-2CONN RCPT 12POS IDC 20AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640428-24-640428-2CONN RCPT 12POS IDC 22AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-643817-74-643817-7CONN RCPT 17POS IDC 18AWG TIN ReceptacleFemale Socket170.156" (3.96mm)RoHS
3-641151-43-641151-4CONN RCPT 4POS IDC 24AWG GOLD ReceptacleFemale Socket40.156" (3.96mm)RoHS
4-643819-74-643819-7CONN RCPT 17POS IDC 22AWG TIN ReceptacleFemale Socket170.156" (3.96mm)RoHS
4-640428-74-640428-7CONN RCPT 17POS IDC 22AWG TIN ReceptacleFemale Socket170.156" (3.96mm)RoHS
1-640428-51-640428-5CONN RCPT 15P IDC 22AWG TIN-LEADReceptacleFemale Socket150.156" (3.96mm)
4-640428-54-640428-5CONN RCPT 15POS IDC 22AWG TIN ReceptacleFemale Socket150.156" (3.96mm)RoHS
3-644469-43-644469-4CONN RCPT 4POS IDC 18AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640429-53-640429-5CONN RCPT 5POS IDC 24AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-644461-63-644461-6CONN RCPT 6POS IDC 18AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644463-63-644463-6CONN RCPT 6POS IDC 22AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
4-643819-04-643819-0CONN RCPT 10POS IDC 22AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640604-04-640604-0CONN RCPT 10POS IDC 18AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640599-04-640599-0CONN RCPT 10POS IDC 18AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-643819-34-643819-3CONN RCPT 13POS IDC 22AWG TIN ReceptacleFemale Socket130.156" (3.96mm)RoHS
4-640600-54-640600-5CONN RCPT 15POS IDC 20AWG TIN ReceptacleFemale Socket150.156" (3.96mm)RoHS
3-641148-43-641148-4CONN RCPT 4POS IDC 18AWG GOLD ReceptacleFemale Socket40.156" (3.96mm)RoHS
4-640428-64-640428-6CONN RCPT 16POS IDC 22AWG TIN ReceptacleFemale Socket160.156" (3.96mm)RoHS
3-643821-23-643821-2CONN RCPT 2POS IDC 26AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640600-53-640600-5CONN RCPT 5POS IDC 20AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640601-63-640601-6CONN RCPT 6POS IDC 22AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
4-640601-24-640601-2CONN RCPT 12POS IDC 22AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
3-640432-23-640432-2CONN RCPT 2POS IDC 20AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640433-53-640433-5CONN RCPT 5POS IDC 22AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640601-83-640601-8CONN RCPT 8POS IDC 22AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-640602-04-640602-0CONN RCPT 10POS IDC 24AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640431-04-640431-0CONN RCPT 10POS IDC 18AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
3-641217-23-641217-2CONN RCPT 2POS IDC 18AWG GOLD ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-641219-23-641219-2CONN RCPT 2POS IDC 22AWG GOLD ReceptacleFemale Socket20.156" (3.96mm)RoHS
4-640432-24-640432-2CONN RCPT 12POS IDC 20AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-644465-24-644465-2CONN RCPT 12POS IDC 18AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
3-641217-53-641217-5CONN RCPT 5POS IDC 18AWG GOLD ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640477-23-640477-2CONN RCPT 2POS IDC 18AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-644468-23-644468-2CONN RCPT 2POS IDC 24AWG TIN ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640477-33-640477-3CONN RCPT 3POS IDC 18AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-644878-33-644878-3CONN RCPT 3POS IDC 18AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-644461-43-644461-4CONN RCPT 4POS IDC 18AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-643191-33-643191-3CONN RCPT 3POS IDC 18AWG TIN ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640432-43-640432-4CONN RCPT 4POS IDC 20AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-644468-43-644468-4CONN RCPT 4POS IDC 24AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-644570-43-644570-4CONN RCPT 4POS IDC 18AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-644860-43-644860-4CONN RCPT 4POS IDC 18AWG TIN ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-644468-53-644468-5CONN RCPT 5POS IDC 24AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640604-53-640604-5CONN RCPT 5POS IDC 18AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640602-53-640602-5CONN RCPT 5POS IDC 24AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640431-63-640431-6CONN RCPT 6POS IDC 18AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-643193-53-643193-5CONN RCPT 5POS IDC 22AWG TIN ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-643193-63-643193-6CONN RCPT 6POS IDC 22AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644463-73-644463-7CONN RCPT 7POS IDC 22AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-644878-63-644878-6CONN RCPT 6POS IDC 18AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644566-63-644566-6CONN RCPT 6POS IDC 22AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-643819-73-643819-7CONN RCPT 7POS IDC 22AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640435-73-640435-7CONN RCPT 7POS IDC 26AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640601-73-640601-7CONN RCPT 7POS IDC 22AWG TIN ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-644860-63-644860-6CONN RCPT 6POS IDC 18AWG TIN ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640433-93-640433-9CONN RCPT 9POS IDC 22AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640606-83-640606-8CONN RCPT 8POS IDC 22AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640604-83-640604-8CONN RCPT 8POS IDC 18AWG TIN ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640429-93-640429-9CONN RCPT 9POS IDC 24AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640432-93-640432-9CONN RCPT 9POS IDC 20AWG TIN ReceptacleFemale Socket90.156" (3.96mm)RoHS
4-643819-14-643819-1CONN RCPT 11POS IDC 22AWG TIN ReceptacleFemale Socket110.156" (3.96mm)RoHS
4-640432-04-640432-0CONN RCPT 10POS IDC 20AWG TIN ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-644465-14-644465-1CONN RCPT 11POS IDC 18AWG TIN ReceptacleFemale Socket110.156" (3.96mm)RoHS
4-640601-14-640601-1CONN RCPT 11POS IDC 22AWG TIN ReceptacleFemale Socket110.156" (3.96mm)RoHS
4-643818-34-643818-3CONN RCPT 13POS IDC 20AWG TIN ReceptacleFemale Socket130.156" (3.96mm)RoHS
4-640429-24-640429-2CONN RCPT 12POS IDC 24AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-644463-24-644463-2CONN RCPT 12POS IDC 22AWG TIN ReceptacleFemale Socket120.156" (3.96mm)RoHS
3-641217-33-641217-3CONN RCPT 3POS IDC 18AWG GOLD ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-644718-33-644718-3CONN RCPT 3POS IDC 18AWG GOLD ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-644663-43-644663-4CONN RCPT 4POS IDC 20AWG GOLD ReceptacleFemale Socket40.156" (3.96mm)RoHS
4-640426-54-640426-5CONN RCPT 15POS IDC 18AWG TIN ReceptacleFemale Socket150.156" (3.96mm)RoHS
4-640427-34-640427-3CONN RCPT 13POS IDC 20AWG TIN ReceptacleFemale Socket130.156" (3.96mm)RoHS
3-641220-43-641220-4CONN RCPT 4POS IDC 24AWG GOLD ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-644662-43-644662-4CONN RCPT 4POS IDC 22AWG GOLD ReceptacleFemale Socket40.156" (3.96mm)RoHS
4-643819-64-643819-6CONN RCPT 16POS IDC 22AWG TIN ReceptacleFemale Socket160.156" (3.96mm)RoHS
4-640428-34-640428-3CONN RCPT 13POS IDC 22AWG TIN ReceptacleFemale Socket130.156" (3.96mm)RoHS
4-643819-84-643819-8CONN RCPT 18POS IDC 22AWG TIN ReceptacleFemale Socket180.156" (3.96mm)RoHS
4-640426-64-640426-6CONN RCPT 16POS IDC 18AWG TIN ReceptacleFemale Socket160.156" (3.96mm)RoHS
5-643819-05-643819-0CONN RCPT 20POS IDC 22AWG TIN ReceptacleFemale Socket200.156" (3.96mm)RoHS
3-644460-73-644460-7CONN RCPT 7POS IDC 18AWG GOLD ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-641219-63-641219-6CONN RCPT 6POS IDC 22AWG GOLD ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644662-63-644662-6CONN RCPT 6POS IDC 22AWG GOLD ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644662-83-644662-8CONN RCPT 8POS IDC 22AWG GOLD ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-644662-04-644662-0CONN RCPT 10POS IDC 22AWG GOLD ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-641148-04-641148-0CONN RCPT 10POS IDC 18AWG GOLD ReceptacleFemale Socket100.156" (3.96mm)RoHS

View in Parametric Search

Associated Product
TE Application Tooling 59803-1
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction
TE Connectivity AMP Connectors MTA-156 Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.156" (3.96mm) Pitch
TE Application Tooling 58247-1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
TE Connectivity AMP Connectors 643075-2
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Accessories-Backshells, Caps, Covers, Strain Reliefs