Print Print this page
 
TE Connectivity AMP Connectors
MTA-100 Series
TE Connectivity AMP Connectors
MTA-156 Series
 
TE Connectivity AMP Connectors
MTEI (Mass Termination EI) Series

MTA-156 Series

0.156” (3.96mm) Pitch IDC Receptacles and Post Header Connectors

TE Connectivity AMP Connectors

MTA interconnection systems are utilized to distribute low current signals throughout electronic equipment.

Product Description

The MTA-156 interconnection system is used for wire-to-board or wire-to-wire applications using insulation displacement contacts, or IDCs. The MTA-156 IDC connector system is a wire-to-board and wire-to-wire system with contacts in a single row on 0.156" (3.96 mm) centerline. Insulation displacement contacts are used to terminate a wide range of conductor sizes.

Features
  • Insulation Displacement Contacts (IDC) eliminate the need to strip wires
  • Connectors and headers are end-to-end stackable, with shrouded headers being the exception
  • Contacts are lubricated for fretting corrosion protection
  • Molded ribs on housing prevent reverse-mating
  • Color-coded housing for wire gauge
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 22-28 AWG discrete wire or notched ribbon cable
Applications:
  • Garage door openers
  • Gasoline pumps
  • Household appliances
  • Coin changers
  • Vending machines
  • Fitness equipment
Specifications
  • Cable Termination:IDC
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:2 ~ 18
  • Number of Rows:1
  • Packaging:Bulk
  • Pitch:0.156" (3.96mm)
  • Wire Gauge:18 AWG ~ 26 AWG
Parts

View in Parametric Search

3-641436-23-641436-2CONN PLUG 2POS IDC 20AWG .156 PlugMale Pin20.156" (3.96mm)RoHS
3-641437-23-641437-2CONN PLUG 2POS IDC 22AWG .156 PlugMale Pin20.156" (3.96mm)RoHS
3-641437-43-641437-4CONN PLUG 4POS IDC 22AWG .156 PlugMale Pin40.156" (3.96mm)RoHS
3-641435-33-641435-303P MTA156 CONN ASSY ORNG PlugMale Pin30.156" (3.96mm)RoHS
3-641436-63-641436-6CONN PLUG 6POS IDC 20AWG .156 PlugMale Pin60.156" (3.96mm)RoHS
3-641522-43-641522-4CONN PLUG 4POS IDC 18AWG .156 PlugMale Pin40.156" (3.96mm)RoHS
3-641522-33-641522-3CONN PLUG 3POS IDC 18AWG .156 PlugMale Pin30.156" (3.96mm)RoHS
3-641437-33-641437-3CONN PLUG 3POS IDC 22AWG .156 PlugMale Pin30.156" (3.96mm)RoHS
3-641437-63-641437-6CONN PLUG 6POS IDC 22AWG .156 PlugMale Pin60.156" (3.96mm)RoHS
3-641437-93-641437-9CONN PLUG 9POS IDC 22AWG .156 PlugMale Pin90.156" (3.96mm)RoHS
3-640428-43-640428-4CONN RECEPT 4POS 22AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640426-43-640426-4CONN RECEPT 4POS 18AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640427-23-640427-2CONN RECEPT 2POS 20AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640426-23-640426-2CONN RECEPT 2POS 18AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640428-23-640428-2CONN RECEPT 2POS 22AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640427-33-640427-3CONN RECEPT 3POS 20AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643817-23-643817-2CONN RECEPT 2POS 18AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643819-23-643819-2CONN RECEPT 2POS 22AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640426-33-640426-3CONN RECEPT 3POS 18AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640428-33-640428-3CONN RECEPT 3POS 22AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-644465-23-644465-2CONN RECEPT 2POS 18AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643818-23-643818-2CONN RECEPT 2POS 20AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640601-23-640601-2CONN RECEPT 2POS 22AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640600-33-640600-3CONN RECEPT 3POS 20AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643817-33-643817-3CONN RECEPT 3POS 18AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643817-43-643817-4CONN RECEPT 4POS 18AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640599-23-640599-2CONN RECEPT 2POS 18AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643818-33-643818-3CONN RECEPT 3POS 20AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640427-43-640427-4CONN RECEPT 4POS 20AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640599-43-640599-4CONN RECEPT 4POS 18AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640601-33-640601-3CONN RECEPT 3POS 22AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-644465-43-644465-4CONN RECEPT 4POS 18AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-643817-53-643817-5CONN RECEPT 5POS 18AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640601-43-640601-4CONN RECEPT 4POS 22AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640429-43-640429-4CONN RECEPT 4POS 24AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640428-53-640428-5CONN RECEPT 5POS 22AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640599-33-640599-3CONN RECEPT 3POS 18AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640426-53-640426-5CONN RECEPT 5POS 18AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640428-63-640428-6CONN RECEPT 6POS 22AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640426-63-640426-6CONN RECEPT 6POS 18AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644465-63-644465-6CONN RECEPT 6POS 18AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640427-63-640427-6CONN RECEPT 6POS 20AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-643818-73-643818-7CONN RECEPT 7POS 20AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640426-83-640426-8CONN RECEPT 8POS 18AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-640426-04-640426-0CONN RECEPT 10POS 18AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
3-644466-23-644466-2CONN RECEPT 2POS 20AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
640428-2640428-2CONN RECEPT 2POS 22AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)
3-640602-23-640602-2CONN RECEPT 2POS 24AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643820-23-643820-2CONN RECEPT 2POS 24AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643819-33-643819-3CONN RECEPT 3POS 22AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640431-23-640431-2CONN RECEPT 2POS 18AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640434-23-640434-2CONN RECEPT 2POS 24AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640432-33-640432-3CONN RECEPT 3POS 20AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643818-43-643818-4CONN RECEPT 4POS 20AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640433-23-640433-2CONN RECEPT 2POS 22AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-644465-33-644465-3CONN RECEPT 3POS 18AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640600-23-640600-2CONN RECEPT 2POS 20AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-643818-53-643818-5CONN RECEPT 5POS 20AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-643819-43-643819-4CONN RECEPT 4POS 22AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-643820-43-643820-4CONN RECEPT 4POS 24AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640431-43-640431-4CONN RECEPT 4POS 18AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-644466-33-644466-3CONN RECEPT 3POS 20AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-644463-43-644463-4CONN RECEPT 4POS 22AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
640599-3640599-3CONN RECEPT 3POS 18AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)
3-643821-43-643821-4CONN RECEPT 4POS 26AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640602-43-640602-4CONN RECEPT 4POS 24AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640602-63-640602-6CONN RECEPT 6POS 24AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640427-53-640427-5CONN RECEPT 5POS 20AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-643818-63-643818-6CONN RECEPT 6POS 20AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
640427-3640427-3CONN RECEPT 3POS 20AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)
3-643819-53-643819-5CONN RECEPT 5POS 22AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640432-53-640432-5CONN RECEPT 5POS 20AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640601-53-640601-5CONN RECEPT 5POS 22AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640431-53-640431-5CONN RECEPT 5POS 18AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640600-43-640600-4CONN RECEPT 4POS 20AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-643821-63-643821-6CONN RECEPT 6POS 26AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640599-53-640599-5CONN RECEPT 5POS 18AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-643817-73-643817-7CONN RECEPT 7POS 18AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640428-83-640428-8CONN RECEPT 8POS 22AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640427-73-640427-7CONN RECEPT 7POS 20AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-643817-83-643817-8CONN RECEPT 8POS 18AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640600-63-640600-6CONN RECEPT 6POS 20AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640426-73-640426-7CONN RECEPT 7POS 18AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640599-63-640599-6CONN RECEPT 6POS 18AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640428-93-640428-9CONN RECEPT 9POS 22AWG MTA156 ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640434-83-640434-8CONN RECEPT 8POS 24AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640427-83-640427-8CONN RECEPT 8POS 20AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-643817-04-643817-0CONN RECEPT 10POS 18AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
3-643819-93-643819-9CONN RECEPT 9POS 22AWG MTA156 ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640599-93-640599-9CONN RECEPT 9POS 18AWG MTA156 ReceptacleFemale Socket90.156" (3.96mm)RoHS
4-640427-14-640427-1CONN RECEPT 11POS 20AWG MTA156 ReceptacleFemale Socket110.156" (3.96mm)RoHS
3-640427-93-640427-9CONN RECEPT 9POS 20AWG MTA156 ReceptacleFemale Socket90.156" (3.96mm)RoHS
4-640430-24-640430-2CONN RECEPT 12POS 26AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
640431-2640431-2CONN RECEPT 2POS 18AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)
3-640430-23-640430-2CONN RECEPT 2POS 26AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-644470-23-644470-2CONN RECEPT 2POS 20AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640431-33-640431-3CONN RECEPT 3POS 18AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643821-33-643821-3CONN RECEPT 3POS 26AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640430-43-640430-4CONN RECEPT 4POS 26AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640433-43-640433-4CONN RECEPT 4POS 22AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
3-640430-63-640430-6CONN RECEPT 6POS 26AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-643820-73-643820-7CONN RECEPT 7POS 24AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-643817-93-643817-9CONN RECEPT 9POS 18AWG MTA156 ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640600-93-640600-9CONN RECEPT 9POS 20AWG MTA156 ReceptacleFemale Socket90.156" (3.96mm)RoHS
4-644466-04-644466-0CONN RECEPT 10POS 20AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-643817-14-643817-1CONN RECEPT 11POS 18AWG MTA156 ReceptacleFemale Socket110.156" (3.96mm)RoHS
4-640426-14-640426-1CONN RECEPT 11POS 18AWG MTA156 ReceptacleFemale Socket110.156" (3.96mm)RoHS
3-644460-23-644460-2CONN RCPT 2POS 18AWG MTA-156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
1-640428-81-640428-8CONN RECEPT 18POS 22AWG MTA156 ReceptacleFemale Socket180.156" (3.96mm)
3-641217-93-641217-9CONN RCPT 9POS 18AWG MTA-156 ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-643817-63-643817-6CONN RECEPT 6POS 18AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
4-643818-24-643818-2CONN RECEPT 12POS 20AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
3-640599-83-640599-8CONN RECEPT 8POS 18AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-640428-04-640428-0CONN RECEPT 10POS 22AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
3-640429-23-640429-2CONN RECEPT 2POS 24AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
640426-3640426-3CONN RECEPT 3POS 18AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)
3-640433-33-640433-3CONN RECEPT 3POS 22AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-640602-33-640602-3CONN RECEPT 3POS 24AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
640431-4640431-4CONN RECEPT 4POS 18AWG MTA156 ReceptacleFemale Socket40.156" (3.96mm)
640428-3640428-3CONN RECEPT 3POS 22AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)
3-644465-53-644465-5CONN RECEPT 5POS 18AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-643819-63-643819-6CONN RECEPT 6POS 22AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640428-73-640428-7CONN RECEPT 7POS 22AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-643818-93-643818-9CONN RECEPT 9POS 20AWG MTA156 ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-643819-83-643819-8CONN RECEPT 8POS 22AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640431-73-640431-7CONN RECEPT 7POS 18AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-644465-73-644465-7CONN RECEPT 7POS 18AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640430-83-640430-8CONN RECEPT 8POS 26AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-643820-83-643820-8CONN RECEPT 8POS 24AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640600-83-640600-8CONN RECEPT 8POS 20AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-644465-83-644465-8CONN RECEPT 8POS 18AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640426-93-640426-9CONN RECEPT 9POS 18AWG MTA156 ReceptacleFemale Socket90.156" (3.96mm)RoHS
3-640599-73-640599-7CONN RECEPT 7POS 18AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
3-640602-83-640602-8CONN RECEPT 8POS 24AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640431-83-640431-8CONN RECEPT 8POS 18AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-640599-14-640599-1CONN RECEPT 11POS 18AWG MTA156 ReceptacleFemale Socket110.156" (3.96mm)RoHS
4-640427-04-640427-0CONN RECEPT 10POS 20AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640601-04-640601-0CONN RECEPT 10POS 22AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640426-24-640426-2CONN RECEPT 12POS 18AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-643817-24-643817-2CONN RECEPT 12POS 18AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640431-24-640431-2CONN RECEPT 12POS 18AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640426-34-640426-3CONN RECEPT 13POS 18AWG MTA156 ReceptacleFemale Socket130.156" (3.96mm)RoHS
3-643820-33-643820-3CONN RECEPT 3POS 24AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
640429-6640429-6CONN RECEPT 6POS 24AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)
3-640433-63-640433-6CONN RECEPT 6POS 22AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-640429-63-640429-6CONN RECEPT 6POS 24AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644463-83-644463-8CONN RECEPT 8POS 22AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-644466-63-644466-6CONN RECEPT 6POS 20AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
3-644466-53-644466-5CONN RECEPT 5POS 20AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640429-73-640429-7CONN RECEPT 7POS 24AWG MTA156 ReceptacleFemale Socket70.156" (3.96mm)RoHS
640599-6640599-6CONN RECEPT 6POS 18AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)
3-643818-83-643818-8CONN RECEPT 8POS 20AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-644466-83-644466-8CONN RECEPT 8POS 20AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
3-640429-83-640429-8CONN RECEPT 8POS 24AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-640429-04-640429-0CONN RECEPT 10POS 24AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-643818-04-643818-0CONN RECEPT 10POS 20AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-644466-24-644466-2CONN RECEPT 12POS 20AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640599-24-640599-2CONN RECEPT 12POS 18AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640600-24-640600-2CONN RECEPT 12POS 20AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
1-640426-21-640426-2CONN RECEPT 12POS 18AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)
4-643819-24-643819-2CONN RECEPT 12POS 22AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640426-44-640426-4CONN RECEPT 14POS 18AWG MTA156 ReceptacleFemale Socket140.156" (3.96mm)RoHS
4-640426-74-640426-7CONN RECEPT 17POS 18AWG MTA156 ReceptacleFemale Socket170.156" (3.96mm)RoHS
4-640427-24-640427-2CONN RECEPT 12POS 20AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-640428-24-640428-2CONN RECEPT 12POS 22AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
4-643817-74-643817-7CONN RECEPT 17POS 18AWG MTA156 ReceptacleFemale Socket170.156" (3.96mm)RoHS
3-641151-43-641151-4CONN RCPT 4POS 24AWG MTA-156 ReceptacleFemale Socket40.156" (3.96mm)RoHS
4-643819-74-643819-7CONN RECEPT 17POS 22AWG MTA156 ReceptacleFemale Socket170.156" (3.96mm)RoHS
4-640428-74-640428-7CONN RECEPT 17POS 22AWG MTA156 ReceptacleFemale Socket170.156" (3.96mm)RoHS
4-640428-54-640428-5CONN RECEPT 15POS 22AWG MTA156 ReceptacleFemale Socket150.156" (3.96mm)RoHS
3-640429-33-640429-3CONN RECEPT 3POS 24AWG MTA156 ReceptacleFemale Socket30.156" (3.96mm)RoHS
3-643821-23-643821-2CONN RECEPT 2POS 26AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640600-53-640600-5CONN RECEPT 5POS 20AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640601-63-640601-6CONN RECEPT 6POS 22AWG MTA156 ReceptacleFemale Socket60.156" (3.96mm)RoHS
4-640601-24-640601-2CONN RECEPT 12POS 22AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS
640427-2640427-2CONN RECEPT 2POS 20AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)
3-640432-23-640432-2CONN RECEPT 2POS 20AWG MTA156 ReceptacleFemale Socket20.156" (3.96mm)RoHS
3-640433-53-640433-5CONN RECEPT 5POS 22AWG MTA156 ReceptacleFemale Socket50.156" (3.96mm)RoHS
3-640601-83-640601-8CONN RECEPT 8POS 22AWG MTA156 ReceptacleFemale Socket80.156" (3.96mm)RoHS
4-640602-04-640602-0CONN RECEPT 10POS 24AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640431-04-640431-0CONN RECEPT 10POS 18AWG MTA156 ReceptacleFemale Socket100.156" (3.96mm)RoHS
4-640432-24-640432-2CONN RECEPT 12POS 20AWG MTA156 ReceptacleFemale Socket120.156" (3.96mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 59803-1
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction
TE Connectivity AMP Connectors MTA-156 Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.156" (3.96mm) Pitch
TE Connectivity AMP Connectors 58247-1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
TE Connectivity AMP Connectors 643075-2
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Accessories-Backshells, Caps, Covers, Strain Reliefs