Print Print this page
 
Linx Technologies Inc.
MS Series - Linx Technologies Inc
Linx Technologies Inc.
MT Series
 
Microchip Technology
Encoder/Decoder
  • Images

MT Series

Encoders/Decoders

Linx Technologies Inc.

MT Series transcoders are designed for bidirectional remote control applications.

Product Description

Eight status lines can be set up in any combination of inputs and outputs for the transfer of button or contact states. An automatic confirmation indicates that the transmission was successfully received. The large, twenty-four bit address size makes transmissions highly unique, minimizing the possibility of conflict between multiple devices. The MT also outputs the ID of the originating transcoder for logging or identification. Recognition of the individual outputs can be easily defined for each device by the manufacturer or end user. This allows the creation of user groups and relationships. A Serial Interface Engine (SIE) is provided, which allows configuration and editing of the device and control of the transcoder by an external microprocessor or PC. Housed in a tiny 20-pin SSOP package, MT Series parts feature low supply voltage, current consumption and selectable baud rates.

Features
  • Bidirectional control
  • Automatic confirmation
  • Secure 224 possible addresses
  • 8 status lines
  • Serial Interface Engine (SIE)
  • Latched and/or momentary outputs
  • Definable recognition authority
  • Transmitter ID output
  • Custom data transfer
  • Device targeting
  • Wide 2.0 to 5.5V operating voltage
  • Low supply current (370µA @ 3V)
  • True serial encoding
  • Selectable baud rates
  • No programming required
Applications:
  • Keyless entry
  • Door and gate openers
  • Security systems
  • Remote device control
  • Car alarms / starters
  • Home / industrial automation
  • Remote status monitoring
  • Paging
Specifications
  • Applications:Alarm Systems, Communication Systems
  • Mounting Type:Surface Mount
  • Package / Case:20-SSOP (0.209", 5.30mm Width)
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:20-SSOP
  • Type:Remote Control Transcoder
  • Voltage - Supply, Analog:2.0V ~ 5.5V
Parts

View in Parametric Search

LICAL-TRC-MTLICAL-TRC-MTIC REMOTE CNTRL TRANSCODE 20SSOPRemote Control TranscoderAlarm Systems, Communication Systems2.0V ~ 5.5V-20-SSOP (0.209", 5.30mm Width)

View in Parametric Search