USD
Print Print this page
 
Inventus Power
FSA150 Series
Inventus Power
MSA150 Series
 
MEAN WELL USA Inc.
EDR-150 Series
  • Images

MSA150 Series

150W Medical Open Frame Supplies Single Output

Inventus Power

The MSA150 series, are designed for medical applications and deliver an industry leading converter efficiency and an industry leading power density of 9.8 watts per cubic inch. The compact series is offered in a 3x5 open frame design and can be used in 1U applications.

Product Description

The MSA150 series feature 150W of continuous output power with convection cooling which rises to 180W of continuous output power with just 100LFM of forced air. This high reliability series offers active power factor correction of 0.97 to minimize input harmonic current distortion and ensure compliance with the international EN61000-3-2 standard. The 150W series also delivers a long hold up time for reliable operation at more than 25ms at any input voltage. No minimum load is required for the unit to start up and maintain stated specifications.

The power supplies are comprehensively protected against overvoltage, overtemperature, and short circuit conditions and demonstrated mean time between failure exceeds 200,000 hours. The units operate at full power from 0 to 50°C and up to 70°C with derating. The MSA150 series feature a universal input range of 85 to 264 VAC enabling use in any part of the world.

Features
  • High efficiency: Level V
  • Up to 180W with forced air
  • High power density 9.8W/in³
  • Lifetime expectation >5 years
  • Hold up time >25ms at full load
  • EISA and CeC compliant
  • Floating output
  • Medical approval - EN60601-1 Class I
Specifications
  • Applications:Medical
  • Approval Agency:CB, CE, cTUVus
  • Current - Output (Max):6.3A ~ 8.3A
  • Efficiency:91% ~ 92%
  • Features:Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 70°C
  • Power (Watts):150W (180W Forced Air)
  • Size / Dimension:5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)
  • Type:Open Frame
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Output 1:18V ~ 24V
Parts
Associated Product
TE Connectivity AMP Connectors 770849-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch