USD
Print Print this page
 
TE Connectivity Measurement Specialties
MS5837-30BA
TE Connectivity Measurement Specialties
MS5839-02BA
 
TE Connectivity Measurement Specialties
MS5840-02BA

MS5839-02BA

Ultra-Compact, Chlorine Resistant, Digital Pressure and Temperature Sensor

TE Connectivity Measurement Specialties

Miniaturization, performance and precision are key for sensors embedded in consumer devices like swim watches and diving equipment. Expanding on TE Connectivity’s (TE) portfolio of ultra-compact digital altimeters, our MS5839 2 bar model is designed to meet the next generation of device manufacturer designs and challenges. TE’s MS5839 is an ultra-compact (3.3 x 3.3 x 2.75 mm) digital altimeter that is optimized for applications where chlorine and saline are present. The robust, gel-filled design of the MS5839 enables operation in harsh media environments while providing accurate and reliable digital measurements.

Specifications
  • Accuracy:±0.007PSI (±0.05kPa)
  • Features:Temperature Compensated
  • Maximum Pressure:145.04PSI (1000kPa)
  • Operating Pressure:4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
  • Operating Temperature:-20°C ~ 85°C
  • Output:24 b
  • Output Type:I²C
  • Package / Case:4-SMD, No Lead
  • Port Style:No Port
  • Pressure Type:Absolute
  • Termination Style:SMD (SMT) Tab
  • Voltage - Supply:1.5V ~ 3.6V
Parts