USD
Print Print this page
 
TE Connectivity Measurement Specialties
KMA36 Evaluation Boards
TE Connectivity Measurement Specialties
MS5637 Evaluation Boards
 
TE Connectivity Measurement Specialties
MS8607 Evaluation Boards
  • Images

MS5637 Evaluation Boards

Evaluation Boards using the MS5637 Peripheral Module

TE Connectivity Measurement Specialties

The MS5637 peripheral module provides the necessary hardware to interface the MS5637 digital barometric pressure and temperature sensor to any system that utilizes Pmod compatible expansion ports configured for I²C communication. The MS5637 sensor is a self-contained pressure and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V. The sensor module includes a high-linearity pressure sensor and an ultra-low power 24 bit ΔΣ ADC with internal factory-calibrated compensation coefficients.

Specifications
  • Contents:Board(s)
  • Function:Pressure
  • Type:Sensor
  • Utilized IC / Part:MS5637
Parts
Associated Product
TE Connectivity Measurement Specialties MS5637-02BA03
Category: Sensors-Pressure-Absolute