USD
Print Print this page
 
TE Connectivity Measurement Specialties
MS4525 Series
TE Connectivity Measurement Specialties
MS4525DO
 
TE Connectivity Measurement Specialties
MS5525DSO
  • Images

MS4525DO

PCB Mounted Digital Output Transducers

TE Connectivity Measurement Specialties

The MS4525DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using Measurement Specialties’ proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance Digital Output Pressure (14bit) and Temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4525DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated pressure range. The sensor operates from single supply of either 3.3 or 5.0Vdc and requires a single external component for proper operation.

Datasheets:
Features
  • PSI Pressure Ranges
  • PCB Mountable
  • Digital Output
  • Barbed Pressure Ports
Applications:
  • Factory Automation
  • Altitude and Airspeed Measurements
  • Medical Instruments
  • Leak Detection
Specifications
  • Accuracy:±0.25%
  • Applications:Board Mount
  • Features:Temperature Compensated
  • Maximum Pressure:300PSI (2068.43kPa)
  • Operating Pressure:100PSI (689.48kPa)
  • Operating Temperature:-25°C ~ 105°C
  • Output:14 b
  • Output Type:I²C
  • Package / Case:8-DIP Module
  • Port Size:Male - 0.14" (3.56mm) Tube
  • Port Style:Barbed
  • Pressure Type:Vented Gauge
  • Termination Style:PC Pin
  • Voltage - Supply:5V
Parts