USD
Print Print this page
 
Laird Thermal Systems, Inc.
FC Series
Laird Thermal Systems, Inc.
MS and Multistage Series
 
Laird Thermal Systems, Inc.
OptoTEC™ Series
Product Description

Assembled with Bismuth Telluride semiconductor material and thermally conductive Aluminum Oxide ceramics, the MS Series is designed for higher current and lower heat pumping applications.

Features
  • High temperature differential
  • Precise temperature control
  • Reliable solid state operation
  • Environmentally friendly
  • DC operation
Applications:
  • CCD cameras
  • Electron microscope
  • Calibration equipment
  • Photonics laser systems
  • Gas analyzers
  • Infrared (IR) Sensors
  • Guidance Systems
Specifications
  • Current - Max:.5A ~ 10.3A
  • Resistance:580 mOhms ~ 1.37 Ohms
  • Voltage - Max:.8V ~ 16.1V
Parts

View in Parametric Search

9340001-3199340001-319MS2,049,10,10,15,15,21,W8 -3.4W @ 25°C87°C @ 25°C2.1ARoHS
9350003-3999350003-399MS2,192,14,20,15,25,TA,RT,W12 -39.9W @ 25°C87°C @ 25°C6.8ARoHS
9350006-3199350006-319MS2,192,14,20,11,18,21,W8 -39.9W @ 25°C87°C @ 25°C6.8ARoHS
9350001-3199350001-319MS2,049,14,14,15,15,21,W8 -6.0W @ 25°C87°C @ 25°C4ARoHS
475011-304475011-304PELTIR MS2,083,05,05,13,13,00,W8-1.1W @ 25°C90°C @ 25°C.6ARoHS
16491-30316491-303PELTIR MS2,094,10,10,13,13,00,W8-7.6W @ 25°C85°C @ 25°C2.9ARoHS
387001712387001712ET-MS2,192,14,20,11,18,11,W8 ----RoHS
9380001-3049380001-304PELTIR MS2,065,04,04,11,11,00,W214.00mm x 6.00mm x 4.78mm1.1W @ 25°C82°C @ 25°C.5ARoHS
16068-30216068-302PELTIER MS3,052,10,17,11,W8 14.86mm x 14.86mm x 16.00mm1.4W @ 25°C99°C @ 25°C1.8ARoHS
16068-30416068-304PELTIER MS3,052,10,17,00,W8 14.86mm x 14.86mm x 9.78mm1.4W @ 25°C99°C @ 25°C1.8ARoHS
16068-30316068-303MS3,052,10,17,11 WS,28AWG,PVC 14.86mm x 14.86mm x 9.78mm1.4W @ 25°C99°C @ 25°C1.8ARoHS
9340001-3019340001-301PELTIR MS2,049,10,10,15,15,11,W815.00mm x 15.00mm x 6.50mm3.5W @ 25°C87°C @ 25°C2.2ARoHS
9340001-3079340001-307MS2,049,10,10,15,15,22,W8 15.00mm x 15.00mm x 6.81mm3.4W @ 25°C87°C @ 25°C2.1ARoHS
9340001-3049340001-304PELTIR MS2,049,10,10,15,15,00,W815.00mm x 15.00mm x 6.81mm3.5W @ 25°C87°C @ 25°C2.2ARoHS
9350001-3019350001-301MS2,049,14,14,15,15,11,W8 20.00mm x 20.00mm x 7.19mm6.0W @ 25°C87°C @ 25°C4ARoHS
9350001-3079350001-307MS2,049,14,14,15,15,22,W8 20.12mm x 20.12mm x 7.39mm6.0W @ 25°C87°C @ 25°C4ARoHS
9350001-3049350001-304PELTIR MS2,049,14,14,15,15,00,W820.12mm x 20.12mm x 7.39mm6.0W @ 25°C87°C @ 25°C4ARoHS
9340002-3029340002-302MS2,107,10,10,12,12,11,RT,W8 22.60mm x 22.60mm x 6.25mm9.6W @ 25°C87°C @ 25°C2.9ARoHS
9340002-3019340002-301PELTIR MS2,107,10,10,12,12,11,W822.60mm x 22.60mm x 6.25mm9.6W @ 25°C87°C @ 25°C2.9ARoHS
9340002-3049340002-304PELTIR MS2,107,10,10,12,12,00,W822.60mm x 22.60mm x 6.45mm9.6W @ 25°C87°C @ 25°C2.9ARoHS
9340005-3019340005-301PELTIER MS4,129,10,15,11,W8 23.00mm x 23.00mm x 12.50mm1.9W @ 25°C115°C @ 25°C1.8ARoHS
9340005-3079340005-307MS4,129,10,15,22,W8 23.00mm x 23.00mm x 12.70mm1.9W @ 25°C115°C @ 25°C1.8ARoHS
9340005-3049340005-304PELTIER MS4,129,10,15,00,W8 23.00mm x 23.00mm x 12.70mm1.9W @ 25°C115°C @ 25°C1.8ARoHS
475089-304475089-304PELTIR MS2,068,14,14,15,15,00,W823.60mm x 23.60mm x 7.87mm8.4W @ 25°C92°C @ 25°C5ARoHS
475089-301475089-301PELTIR MS2,068,14,14,15,15,11,W823.60mm x 23.60mm x 7.87mm8.4W @ 25°C92°C @ 25°C5ARoHS
475024-303475024-303PELTIER MS4,108,10,20,11,W8 23.90mm x 18.00mm x 14.38mm1.1W @ 25°C110°C @ 25°C1.5ARoHS
475024-304475024-304PELTIER MS4,108,10,20,00,W8 23.90mm x 18.00mm x 14.58mm1.1W @ 25°C110°C @ 25°C1.5ARoHS
16491-30216491-302PELTIER MS2,94,10,10,13,13,11,W829.70mm x 14.86mm x 5.84mm7.6W @ 25°C85°C @ 25°C2.9ARoHS
16491-30416491-304PELTIER MS2,94,10,10,13,13,22 W829.70mm x 14.86mm x 6.04mm7.6W @ 25°C85°C @ 25°C2.9ARoHS
16503-31016503-310PELTIR MS2,051,22,25,22,25,11,W829.70mm x 29.70mm x 10.72mm10.5W @ 25°C76°C @ 25°C5.7ARoHS
16503-30416503-304PELTIR MS2,051,22,22,25,25,00,W829.70mm x 29.70mm x 10.92mm10.5W @ 25°C76°C @ 25°C5.7ARoHS
475010-313475010-313PELTIR MS2,102,14,14,17,17,11,W829.70mm x 29.70mm x 7.31mm12.1W @ 25°C87°C @ 25°C4.3ARoHS
475010-314475010-314PELTIR MS2,102,14,14,17,17,00,W829.70mm x 29.70mm x 7.52mm12.1W @ 25°C87°C @ 25°C4.3ARoHS
9320003-3049320003-304PELTIR MS2,010,06,06,11,11,00,W23.90mm x 3.90mm x 4.19mm0.3W @ 25°C92°C @ 25°C1.1ARoHS
9320001-3019320001-301PELTIR MS2,010,06,06,11,11,11,W23.90mm x 3.90mm x 4.19mm0.3W @ 25°C92°C @ 25°C1.1ARoHS
387001820387001820ET-MS2,010,06,06,11,11,11,W2 3.90mm x 3.90mm x 4.20mm0.4W @ 25°C87°C @ 25°C1.4ARoHS
9350004-3979350004-397MS3,119,14,15,11,21,W8 30.00mm x 30.00mm x 10.39mm7.5W @ 25°C100°C @ 25°C3.9ARoHS
9350004-3019350004-301MS3,119,14,15,11,W8 30.00mm x 30.00mm x 10.39mm7.5W @ 25°C100°C @ 25°C3.9ARoHS
9350004-3999350004-399MS3,119,14,15,11,22,W8 30.00mm x 30.00mm x 10.59mm7.5W @ 25°C100°C @ 25°C3.9ARoHS
9340004-3099340004-309MS3,231,10,15,22,EP,W8 30.00mm x 30.00mm x 10.59mm7.5W @ 25°C100°C @ 25°C3.9ARoHS
9350004-3049350004-304PELTIER MS3,119,14,15,00,W8 30.00mm x 30.00mm x 10.59mm7.5W @ 25°C100°C @ 25°C3.9ARoHS
9340006-3019340006-301PELTIER MS5,257,10,15,11,W8 30.00mm x 30.00mm x 15.39mm2.0W @ 25°C123°C @ 25°C1.6ARoHS
9340006-3049340006-304PELTIER MS5,257,10,15,00,W8 30.00mm x 30.00mm x 15.60mm2.0W @ 25°C123°C @ 25°C1.6ARoHS
16505-30216505-302PELTIR MS2,190,10,13,08,20,11,W830.00mm x 30.00mm x 6.45mm16.4W @ 25°C87°C @ 25°C2.8ARoHS
9340003-3029340003-302MS2,190,10,10,12,12,11,RT,W8 30.00mm x 30.00mm x 6.50mm16.4W @ 25°C87°C @ 25°C2.9ARoHS
9340003-3019340003-301PELTIR MS2,190,10,10,12,12,11,W830.00mm x 30.00mm x 6.50mm16.4W @ 25°C87°C @ 25°C2.9ARoHS
16505-30416505-304PELTIR MS2,190,10,13,08,20,00,W830.00mm x 30.00mm x 6.60mm16.4W @ 25°C87°C @ 25°C2.8ARoHS
9340003-3049340003-304PELTIR MS2,190,10,10,12,12,00,W830.00mm x 30.00mm x 6.71mm16.4W @ 25°C87°C @ 25°C2.9ARoHS
9340004-3019340004-301PELTIER MS3,231,10,15,11,W8 30.00mm x 30.00mm x 9.50mm6.9W @ 25°C104°C @ 25°C1.9ARoHS
9340004-3089340004-308MS3,231,10,15,22,RT,W8 30.00mm x 30.00mm x 9.70mm6.9W @ 25°C104°C @ 25°C1.9ARoHS
9340004-3049340004-304PELTIER MS3,231,10,15,00,W8 30.00mm x 30.00mm x 9.70mm6.9W @ 25°C104°C @ 25°C1.9ARoHS
9350005-3049350005-304PELTIER MS4,115,14,15,00,W8 33.00mm x 24.00mm x 14.00mm2.7W @ 25°C122°C @ 25°C3.5ARoHS
9360001-3019360001-301PELTIER MS3,070,20,25,11,W8 36.00mm x 36.00mm x 16.00mm3.6W @ 25°C118°C @ 25°C6.5ARoHS
9350006-3019350006-301MS2,192,14,20,11,18,11,W8 40.00mm x 40.00mm x 8.10mm39.9W @ 25°C87°C @ 25°C6.8ARoHS
9350006-3029350006-302MS2,192,14,20,11,18,11,RT,W8 40.00mm x 40.00mm x 8.10mm39.9W @ 25°C87°C @ 25°C6.8ARoHS
9350007-3029350007-302MS2,192,14,20,15,25,11,RT,W8 40.00mm x 40.00mm x 8.10mm27.0W @ 25°C88°C @ 25°C4.5ARoHS
9350007-3019350007-301MS2,192,14,20,15,25,11,W8 40.00mm x 40.00mm x 8.10mm27.0W @ 25°C88°C @ 25°C4.5ARoHS
9350006-3049350006-304PELTIR MS2,192,14,20,11,18,00,W840.00mm x 40.00mm x 8.28mm39.9W @ 25°C87°C @ 25°C6.8ARoHS
9350006-3079350006-307MS2,192,14,20,11,18,22,W8 40.00mm x 40.00mm x 8.28mm39.9W @ 25°C87°C @ 25°C6.8ARoHS
9350007-3049350007-304PELTIR MS2,192,14,20,15,25,00,W840.00mm x 40.00mm x 8.31mm27.0W @ 25°C88°C @ 25°C4.5ARoHS
16506-30216506-302PELTIR MS2,102,22,22,17,17,11,W843.90mm x 43.90mm x 8.94mm28.9W @ 25°C87°C @ 25°C10.3ARoHS
16506-30416506-304PELTIR MS2,102,22,22,17,17,00,W843.90mm x 43.90mm x 9.14mm28.9W @ 25°C87°C @ 25°C10.3ARoHS
9360002-3019360002-301PELTIER MS3,119,20,15,11,W8 44.00mm x 44.00mm x 12.90mm15.3W @ 25°C100°C @ 25°C8ARoHS
9360001-3049360001-304PELTIER MS3,070,20,25,00,W8 44.00mm x 44.00mm x 13.11mm15.3W @ 25°C100°C @ 25°C8ARoHS
9360002-3079360002-307MS3,119,20,15,22,W8 44.00mm x 44.00mm x 13.11mm15.3W @ 25°C100°C @ 25°C8ARoHS
9360002-3049360002-304PELTIER MS3,119,20,15,00,W8 44.00mm x 44.00mm x 13.11mm15.3W @ 25°C100°C @ 25°C8ARoHS
9380001-3019380001-301PELTIR MS2,065,04,04,11,11,11,W46.00mm x 14.00mm x 4.60mm1.1W @ 25°C82°C @ 25°C.5ARoHS
9320002-3029320002-302MS2,024,06,06,11,11,11,RT,W2 6.10mm x 6.10mm x 4.60mm0.8W @ 25°C92°C @ 25°C1.1ARoHS
9320002-3039320002-303MS2,024,06,06,11,11,11,EP,W2 6.10mm x 6.10mm x 4.60mm0.8W @ 25°C92°C @ 25°C1.1ARoHS
9320004-3049320004-304PELTIR MS2,024,06,06,11,11,00,W26.10mm x 6.10mm x 4.60mm0.8W @ 25°C92°C @ 25°C1.1ARoHS
387001821387001821ET-MS2,024,06,06,11,11,11,W2 6.10mm x 6.10mm x 4.60mm0.9W @ 25°C85°C @ 25°C1.4ARoHS
9320002-3019320002-301PELTIR MS2,024,06,06,11,11,11,W26.10mm x 6.10mm x 4.60mm0.8W @ 25°C92°C @ 25°C1.1ARoHS
475011-301475011-301PELTIER MS2,83,05,05,13,13,11,W29.75mm x 9.75mm x 4.44mm1.1W @ 25°C90°C @ 25°C.6ARoHS

View in Parametric Search

Associated Product
Laird Thermal Systems, Inc. TC-NTC-2
Category: Thermal Products-Accessories, Kits