USD
Print Print this page
 
Littelfuse Inc.
MLRR-4 Series
Littelfuse Inc.
MRPR-20 Series
 
Littelfuse Inc.
MVSR-20 Series
  • Images

MRPR-20 Series

Miniature High Voltage and High Power Reed Switch

Littelfuse Inc.

The MRPR-20 Reed Switch is a miniature, normally open switch with a 20.32mm long x 2.84mm diameter (0.800” x 0.112”) glass envelope, capable of high voltage and power switching of 265Vac at 50VA.

Features
  • Miniature normally open switch with glass envelope
  • Capable of switching up to 265VAC or1.5A at up to 50W/VA
  • Minimum breakdown voltage 750VDC
  • Zero operating power required for contact closure
  • High voltage and power switching with a miniature switch
  • Hermetically sealed switch, contacts are not effected by and have no effect on their external environment
Applications :
  • Reed relays
  • Limit switching
  • Telecom line switching
  • Heavy load switching
Specifications
  • Capacitance:.2pF
  • Circuit:SPST-NO
  • Current - Carry:3A (DC)
  • Current - Switching:1.1A (AC), 1.5A (DC)
  • Length - Overall:2.230" (56.64mm)
  • Mounting Type:Through Hole
  • Operate Time:.75ms
  • Operating Temperature:-20°C ~ 125°C
  • Power - Rated:50W
  • Release Time:.3ms
  • Size - Body:0.112" Dia x 0.800" L (2.84mm x 20.32mm)
  • Termination Style:Axial
  • Type:Glass Body
  • Voltage - Switching AC:265V
  • Voltage - Switching DC:250V
Parts

View in Parametric Search

MRPR-20-17-23MRPR-20-17-23SWITCH REED SPST-NO 1.1A 265V Glass BodySPST-NO17 ~ 23AT-RoHS
MRPR-20-17-43MRPR-20-17-43SWITCH REED SPST-NO 1.1A 265V Glass BodySPST-NO17 ~ 43AT-RoHS
MRPR-20-32-38MRPR-20-32-38SWITCH REED SPST-NO 1.1A 265V Glass BodySPST-NO32 ~ 38AT-RoHS
MRPR-20-27-33MRPR-20-27-33SWITCH REED SPST-NO 1.1A 265V Glass BodySPST-NO27 ~ 33AT-RoHS
MRPR-20-22-33MRPR-20-22-33SWITCH REED SPST-NO 1.1A 265V Glass BodySPST-NO22 ~ 33AT-RoHS
MRPR-20-17-28MRPR-20-17-28SWITCH REED SPST-NO 1.1A 265V Glass BodySPST-NO17 ~ 28AT-RoHS

View in Parametric Search