Print Print this page
 
Amphenol ICC
MRJ Series
Amphenol ICC
MRJR Series
 
Amphenol ICC
MSPE Series

MRJR Series

Harsh Environment Modular Connector Jacks

Amphenol ICC

The MRJR rugged RJ45 connector system is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. Protection is provided for IP68 applications per IEC 60529 specification. Data rates conform to 10BaseT or 100BaseT Ethernet.

Features
Applications:
  • Medical equipment
  • ATM machines
  • Lottery terminals and slot machines
  • GPS positioning equipment
  • Military vehicles, radios and computers
  • Test equipment
  • Mobile communication systems
  • Traffic control and monitoring systems
Specifications
  • Connector Type:Jack
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Contact Material:Phosphor Bronze
  • Features:Board Guide
  • Housing Material:Polycarbonate (PC)
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Mounting Type:Panel Mount, Flange (2 Hole); Through Hole
  • Number of Ports:1
  • Number of Rows:1
  • Shielding:Unshielded
  • Termination:Solder
Parts

View in Parametric Search

MRJR5481MFMRJR5481MFCONN MOD JACK 8P8C UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJR-5481-0FMRJR-5481-0FCONN MOD JACK 8P8C VERT Jack8p8c (RJ45, Ethernet)11RoHS
MRJR-5381-01MRJR-5381-01CONN MOD JACK 8P8C R/A Jack8p8c (RJ45, Ethernet)11RoHS
MRJR-5380-01MRJR-5380-01CONN MOD JACK 8P8C R/A Jack8p8c (RJ45, Ethernet)11RoHS
MRJR5381M1MRJR5381M1CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJR-5480-0FMRJR-5480-0FCONN MOD JACK 8P8C VERT Jack8p8c (RJ45, Ethernet)11RoHS
MRJR-3340-01MRJR-3340-01CONN MOD JACK 6P4C R/A Jack6p4c (RJ11, RJ14)11RoHS
MRJR538401MRJR538401CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJR5384B1MRJR5384B1CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJR5480MFMRJR5480MFCONN MOD JACK 8P8C UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJR-3460-0FMRJR-3460-0FCONN MOD JACK 6P6C Jack6p6c (RJ11, RJ12, RJ14, RJ25)11RoHS
MRJR-3440-0FMRJR-3440-0FCONN MOD JACK 6P4C UNSHLD Jack6p4c (RJ11, RJ14)11RoHS
MRJR-3360-01MRJR-3360-01CONN MOD JACK 6P6C R/A Jack6p6c (RJ11, RJ12, RJ14, RJ25)11RoHS

View in Parametric Search

Associated Product
Amphenol ICC MUSB-2A111-024BP
Category: Interconnect, Wire-Connectors, Interconnects-USB, IEEE-1394, HDMI, DVI-Accessories