USD
Print Print this page
 
Amphenol ICC
Modular Jacks
Amphenol ICC
MRJ Series
 
Amphenol ICC
MRJR Series

MRJ Series

Harsh Environment Modular Connector Jacks

Amphenol ICC

Amphenol ICC (Commercial Products') MRJ connector series was designed specifically for applications that are exposted to harsh environments.

Product Description

The MRJ Series have an IP67 rating and was designed to be as close as possible to standard RJ45 package size. These connectors are available in right angle, and vertical PCB mount.

Features
  • Damage protection against accidental mating with an RJ11 or an improperly terminated RJ plug
  • Gasket provides seal to inside face of enclosure
Applications
  • Medical equipment
  • ATM machines
  • Lottery terminals and slot machines
  • GPS positioning equipment
  • Military vehicles, radios, computers
  • Test equipment
  • Mobile communications systems
  • Traffic control and monitoring systems
Specifications
  • Connector Type:Jack
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Contact Material:Phosphor Bronze
  • Features:Board Guide
  • Housing Material:Polycarbonate (PC)
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Number of Ports:1
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Shielding:Unshielded
  • Termination:Solder
Parts

View in Parametric Search

MRJ-5480-01MRJ-5480-01CONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ-5380-01MRJ-5380-01CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ-5381-01MRJ-5381-01CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ-5481-01MRJ-5481-01CONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5380M1MRJ5380M1CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ538401MRJ538401CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5381M1MRJ5381M1CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5C8001MRJ5C8001CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5480BFMRJ5480BFCONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5384M1MRJ5384M1CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ53A001MRJ53A001CONN MOD JACK 10P10C R/A UNSHLD Jack10p10c (RJ50)11RoHS
MRJ5385M1MRJ5385M1CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ54810FMRJ54810FCONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5484MFMRJ5484MFCONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5A8101MRJ5A8101CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ-5385-01MRJ-5385-01CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5A8001MRJ5A8001CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5380P1MRJ5380P1CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5480MFMRJ5480MFCONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ5380B1MRJ5380B1CONN MOD JACK 8P8C R/A UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ54800FMRJ54800FCONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ548501MRJ548501CONN MOD JACK 8P8C VERT UNSHLD Jack8p8c (RJ45, Ethernet)11RoHS
MRJ53A1M1MRJ53A1M1CONN MOD JACK 10P10C R/A UNSHLD Jack10p10c (RJ50)11RoHS

View in Parametric Search

Associated Product
Amphenol ICC FRJ2411
Category: Interconnect, Wire-Connectors-Modular Connectors-Accessories
Amphenol ICC MUSB-2A111-024BP
Category: Interconnect, Wire-Connectors-USB, IEEE-1394, HDMI, DVI-Accessories