USD
Print Print this page
 
Microchip Technology
MICRF506
Microchip Technology
MRF24J40-I/ML
 
Microchip Technology
MRF89XA
  • Images

MRF24J40-I/ML

IEEE 802.15.4™ 2.4GHz RF Transceiver

Microchip Technology

The MRF24J40 is an IEEE 802.15.4™ Standard compliant 2.4GHz RF transceiver. It integrates the PHY and MAC functionality in a single chip solution. The MRF24J40 creates a low power, low data rate (250 or 625kbps) Wireless Personal Area Network (WPAN) device. The MRF24J40 interfaces too many popular Microchip PIC® microcontrollers via a 4-wire serial SPI interface, interrupt, wake and Reset pins.

Datasheets:
Specifications
  • Current - Receiving:19mA
  • Current - Transmitting:23mA
  • Data Rate (Max):625kbps
  • Frequency:2.4GHz
  • GPIO:6
  • Modulation:O-QPSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:40-VFQFN Exposed Pad
  • Power - Output:0dBm
  • Protocol:Zigbee®, MiWi®
  • RF Family/Standard:802.15.4
  • Sensitivity:-95dBm
  • Serial Interfaces:SPI
  • Supplier Device Package:40-QFN (6x6)
  • Type:TxRx + MCU
  • Voltage - Supply:2.4V ~ 3.6V
Parts
Associated Product
Digilent, Inc. 410-201
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards
Microchip Technology AC164143-1
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards