USD
Print Print this page
 
Phihong USA
F Series
Phihong USA
MQ05A Series
 
Phihong USA
PSA05A Series

MQ05A Series

5W USB Medical Grade Adapter

Phihong USA

Features
  • Meets DoE Level VI
  • MOOPx1 Classification
  • LPS Compliant
  • OVP, OCP, SCP
Applications :
  • Wearable Monitoring Devices
  • Blood Glucose Meters
  • Blood Pressure Monitors
Specifications
  • Applications:Medical
  • Approval Agency:ANSI/AAMI, cSGSus, ES, IEC, PSB
  • Current - Output (Max):1A
  • Efficiency:Level VI, CoC Tier 2
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:30mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:USB A Receptacle
  • Power (Watts):5W
  • Region Utilized:North America
  • Size / Dimension:1.49" L x 0.88" W x 1.85" H (37.9mm x 22.3mm x 47.0mm)
  • Standard Number:60601-1; 60601-1-11; 60950-1; 62368-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V
Parts