USD
Print Print this page
 
NXP USA Inc.
MPX5050 and MPXV5050V Series
NXP USA Inc.
MPXV4115V Series
 
NXP USA Inc.
MPXV6115 Series
  • Images
  • Drawings

MPXV4115V Series

Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated, and Calibrated

NXP USA Inc.

The MPXV4115V series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, particularly those employing a microcontroller with A/D inputs.

Datasheets:
Product Description

The MPXV4115V series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, particularly those employing a microcontroller with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high-level analog output signal that is proportional to the applied pressure/vacuum. The small form factor and high reliability of on-chip integration make the sensor a logical and economical choice for the automotive system designer.

Features
  • 1.5% maximum error over 0°C to 85°C
  • Temperature compensated over -40°C to 125°C
  • Ideally suited for microprocessor or microcontroller based systems
  • Durable thermoplastic (PPS) surface mount package
Applications
  • Vacuum pump monitoring
  • Brake booster monitoring
Specifications
  • Accuracy:±1.5%
  • Applications:Board Mount
  • Features:Temperature Compensated
  • Maximum Pressure:-58.02PSI (-400kPa)
  • Operating Pressure:-16.68PSI (-115kPa)
  • Operating Temperature:-40°C ~ 125°C
  • Output:0.2 V ~ 4.6 V
  • Output Type:Analog Voltage
  • Package / Case:8-SMD, Gull Wing, Top Port
  • Port Size:Male - 0.13" (3.17mm) Tube
  • Port Style:Barbless
  • Pressure Type:Vacuum
  • Termination Style:Gull Wing
  • Voltage - Supply:4.75V ~ 5.25V
Parts