Print Print this page
 
Cornell Dubilier Electronics
WMF Series
Illinois Capacitor
MPW Series
 
Illinois Capacitor
MWR Series
  • Images

MPW Series

Low ESR, Metallized Polypropylene, Axial Leaded, Film Capacitors

Illinois Capacitor

The MPW Series features high AC/ripple current and are stable with frequency and temperature.

Features
Applications:
  • Switching power supplies
  • AC applications
Specifications
  • Applications:DC Link, DC Filtering
  • Capacitance:1000pF ~ 2.2µF
  • Dielectric Material:Polypropylene (PP), Metallized
  • ESR (Equivalent Series Resistance):80 mOhms ~ 80.381 Ohms
  • Features:Low ESR
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Axial
  • Packaging:Bulk
  • Termination:PC Pins
  • Tolerance:±10%
  • Voltage Rating - AC:90V ~ 250V
  • Voltage Rating - DC:160V ~ 630V
Parts

View in Parametric Search

102MPW630K102MPW630KCAP FILM 1000PF 10% 630VDC AXIAL1000pF±10%250V630VAxialRoHS
222MPW630K222MPW630KCAP FILM 2200PF 10% 630VDC AXIAL2200pF±10%250V630VAxialRoHS
332MPW630K332MPW630KCAP FILM 3300PF 10% 630VDC AXIAL3300pF±10%250V630VAxialRoHS
472MPW400K472MPW400KCAP FILM 4700PF 10% 400VDC AXIAL4700pF±10%220V400VAxialRoHS
472MPW630K472MPW630KCAP FILM 4700PF 10% 630VDC AXIAL4700pF±10%250V630VAxialRoHS
103MPW630K103MPW630KCAP FILM 10000PF 630VDC AXIAL 10000pF±10%250V630VAxialRoHS
103MPW400K103MPW400KCAP FILM 10000PF 400VDC AXIAL 10000pF±10%220V400VAxialRoHS
223MPW400K223MPW400KCAP FILM 0.022UF 400VDC AXIAL 0.022µF±10%220V400VAxialRoHS
223MPW630K223MPW630KCAP FILM 0.022UF 630VDC AXIAL 0.022µF±10%250V630VAxialRoHS
223MPW160K223MPW160KCAP FILM 0.022UF 160VDC AXIAL 0.022µF±10%90V160VAxialRoHS
473MPW630K473MPW630KCAP FILM 0.047UF 630VDC AXIAL 0.047µF±10%250V630VAxialRoHS
473MPW160K473MPW160KCAP FILM 0.047UF 160VDC AXIAL 0.047µF±10%90V160VAxialRoHS
104MPW160K104MPW160KCAP FILM 0.1UF 10% 160VDC AXIAL 0.1µF±10%90V160VAxialRoHS
104MPW630K104MPW630KCAP FILM 0.1UF 10% 630VDC AXIAL 0.1µF±10%250V630VAxialRoHS
224MPW400K224MPW400KCAP FILM 0.22UF 10% 400VDC AXIAL0.22µF±10%220V400VAxialRoHS
224MPW630K224MPW630KCAP FILM 0.22UF 10% 630VDC AXIAL0.22µF±10%250V630VAxialRoHS
224MPW160K224MPW160KCAP FILM 0.22UF 10% 160VDC AXIAL0.22µF±10%90V160VAxialRoHS
334MPW630K334MPW630KCAP FILM 0.33UF 10% 630VDC AXIAL0.33µF±10%250V630VAxialRoHS
474MPW400K474MPW400KCAP FILM 0.47UF 10% 400VDC AXIAL0.47µF±10%220V400VAxialRoHS
474MPW630K474MPW630KCAP FILM 0.47UF 10% 630VDC AXIAL0.47µF±10%250V630VAxialRoHS
684MPW630K684MPW630KCAP FILM 0.68UF 10% 630VDC AXIAL0.68µF±10%250V630VAxialRoHS
105MPW160K105MPW160KCAP FILM 1UF 10% 160VDC AXIAL 1µF±10%90V160VAxialRoHS
105MPW250K105MPW250KCAP FILM 1UF 10% 250VDC AXIAL 1µF±10%160V250VAxialRoHS
105MPW400K105MPW400KCAP FILM 1UF 10% 400VDC AXIAL 1µF±10%220V400VAxialRoHS
225MPW250K225MPW250KCAP FILM 2.2UF 10% 250VDC AXIAL 2.2µF±10%160V250VAxialRoHS

View in Parametric Search