USD
Print Print this page
 
MEAN WELL USA Inc.
IRM-30 Series
MEAN WELL USA Inc.
MPM-30 Series
 
MEAN WELL USA Inc.
PD-25 Series
  • Images

MPM-30 Series

30W High Reliable Green Medical Encapsulated Type

MEAN WELL USA Inc.

Features
  • Compact size
  • Medical safety approved per ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Low leakage current
  • EMI class B for class II configuration
  • Protections, short circuit, overload and over voltage
Applications
  • Portable medical device
  • Mobile clinical workstation
  • Medical computer monitor
  • Medical examination instrument
Specifications
  • Applications:Household Appliances, Medical
  • Approval Agency:CB, CE, cURus, TUV
  • Current - Output (Max):630mA ~ 6A
  • Efficiency:82.5% ~ 91%
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Power (Watts):20W ~ 31W
  • Size / Dimension:3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm)
  • Type:Enclosed
  • Voltage - Input:80 ~ 264 VAC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:3.3V ~ 48V
Parts

View in Parametric Search

MPM-30-12STMPM-30-12STAC/DC CONVERTER 12V 30W Enclosed180 ~ 264 VAC12VRoHS
MPM-30-24STMPM-30-24STAC/DC CONVERTER 24V 31W Enclosed180 ~ 264 VAC24VRoHS
MPM-30-3.3STMPM-30-3.3STAC/DC CONVERTER 3.3V 20W Enclosed180 ~ 264 VAC3.3VRoHS
MPM-30-5STMPM-30-5STAC/DC CONVERTER 5V 30W Enclosed180 ~ 264 VAC5VRoHS
MPM-30-48STMPM-30-48STAC/DC CONVERTER 48V 30W Enclosed180 ~ 264 VAC48VRoHS
MPM-30-15STMPM-30-15STAC/DC CONVERTER 15V 30W Enclosed180 ~ 264 VAC15VRoHS

View in Parametric Search