Microchip Technology Microchip Technology PG164100

MPLAB® Snap

PG164100 MPLAB® Snap

Microchip Technology

The MPLAB® Snap In-Circuit Debugger/Programmer allows affordable, fast and easy debugging and programming of most PIC®, dsPIC® and AVR flash MCUs, using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE) version 5.05 or later. The MPLAB Snap can be connected to a computer using a High-Speed USB 2.0 interface and can be connected to the target via an 8-pin Single In-Line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™ (ICSP™). It has all the speed and features entry-level users need to quickly debug their prototype.

Specifications
  • Contents:Board(s)
  • For Use With/Related Products:PIC Micro® MCU
  • Type:Debugger, Programmer (In-Circuit/In-System)
Parts
PG164100PG164100MPLAB SNAP DEBUGGER Debugger, Programmer (In-Circuit/In-System)PIC Micro® MCUBoard(s)RoHS