USD
Print Print this page
 
Eaton - Electronics Division
MPI Series
ECS Inc.
MPI4040
 
KEMET
METCOM MPX Series
  • Images

MPI4040

High Current, High Frequency, Miniature Power Inductors

ECS Inc.

Product Training Modules:
Features
  • AEC-Q200 Qualified, Grade 1
  • Handles high transient inrush current spikes
  • Magnetically shielded
  • Frequency range 20kHz to 10MHz
  • Rugged construction
Applications:
  • Driver assistance
  • Handheld/mobile devices
  • Portable media players
  • GPS/PDAs
  • Battery operated devices
Specifications
  • Current - Saturation (Isat):1.8A ~ 32A
  • Current Rating (Amps):1.1A ~ 8.1A
  • DC Resistance (DCR):8.2mOhm ~ 408mOhm
  • Inductance:90nH ~ 22µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard
  • Ratings:AEC-Q200
  • Shielding:Shielded
  • Size / Dimension:0.175" L x 0.160" W (4.45mm x 4.06mm)
  • Tolerance:±20%
Parts

View in Parametric Search

ECS-MPI4040R4-1R0-RECS-MPI4040R4-1R0-RFIXED IND 1UH 5.7A 17 MOHM SMD --1µH±20%NonstandardRoHS
ECS-MPI4040R2-4R7-RECS-MPI4040R2-4R7-RFIXED IND 4.7UH 2.2A 105 MOHM --4.7µH±20%NonstandardRoHS
ECS-MPI4040R3-4R7-RECS-MPI4040R3-4R7-RFIXED IND 4.7UH 2.3A 92 MOHM SMD--4.7µH±20%NonstandardRoHS
ECS-MPI4040R4-1R5-RECS-MPI4040R4-1R5-RFIXED IND 1.5UH 4.9A 23 MOHM SMD--1.5µH±20%NonstandardRoHS
ECS-MPI4040R4-3R3-RECS-MPI4040R4-3R3-RFIXED IND 3.3UH 3.3A 49 MOHM SMD--3.3µH±20%NonstandardRoHS
ECS-MPI4040R1-2R2-RECS-MPI4040R1-2R2-RFIXED IND 2.2UH 2.6A 80 MOHM SMD--2.2µH±20%NonstandardRoHS
ECS-MPI4040R1-R10-RECS-MPI4040R1-R10-RFIXED IND 90NH 8A 8.5 MOHM SMD --90nH±20%NonstandardRoHS
ECS-MPI4040R2-1R0-RECS-MPI4040R2-1R0-RFIXED IND 1UH 4.6A 25 MOHM SMD --1µH±20%NonstandardRoHS
ECS-MPI4040R2-2R2-RECS-MPI4040R2-2R2-RFIXED IND 2.2UH 3.2A 58 MOHM SMD--2.2µH±20%NonstandardRoHS
ECS-MPI4040R2-3R3-RECS-MPI4040R2-3R3-RFIXED IND 3.3UH 2.6A 76 MOHM SMD--3.3µH±20%NonstandardRoHS
ECS-MPI4040R2-R47-RECS-MPI4040R2-R47-RFIXED IND 470NH 6.4A 13 MOHM SMD--470nH±20%NonstandardRoHS
ECS-MPI4040R2-100-RECS-MPI4040R2-100-RFIXED IND 10UH 1.5A 240 MOHM SMD--10µH±20%NonstandardRoHS
ECS-MPI4040R3-2R2-RECS-MPI4040R3-2R2-RFIXED IND 2.2UH 3.4A 48 MOHM SMD--2.2µH±20%NonstandardRoHS
ECS-MPI4040R3-3R3-RECS-MPI4040R3-3R3-RFIXED IND 3.3UH 3A 60 MOHM SMD --3.3µH±20%NonstandardRoHS
ECS-MPI4040R3-220-RECS-MPI4040R3-220-RFIXED IND 22UH 1.1A 408 MOHM SMD--22µH±20%NonstandardRoHS
ECS-MPI4040R4-6R8-RECS-MPI4040R4-6R8-RFIXED IND 6.8UH 2.4A 91 MOHM SMD--6.8µH±20%NonstandardRoHS
ECS-MPI4040R4-R47-RECS-MPI4040R4-R47-RFIXED IND 450NH 8.1A 8.2 MOHM --450nH±20%NonstandardRoHS
ECS-MPI4040R4-4R7-RECS-MPI4040R4-4R7-RFIXED IND 4.7UH 2.9A 67 MOHM SMD--4.7µH±20%NonstandardRoHS
ECS-MPI4040R4-100-RECS-MPI4040R4-100-RFIXED IND 10UH 1.9A 148 MOHM SMD--10µH±20%NonstandardRoHS
ECS-MPI4040R4-2R2-RECS-MPI4040R4-2R2-RFIXED IND 2.2UH 3.9A 35 MOHM SMD--2.2µH±20%NonstandardRoHS
ECS-MPI4040R4-220-RECS-MPI4040R4-220-RFIXED IND 22UH 1.3A 316 MOHM SMD--22µH±20%NonstandardRoHS

View in Parametric Search