Print Print this page
 
Shenzhen Sunlord Electronics Co., Ltd.
MCL Series
Shenzhen Sunlord Electronics Co., Ltd.
MPH Series
 
Shenzhen Sunlord Electronics Co., Ltd.
SDCL Series

MPH Series

Multilayer Chip Power Inductor

Shenzhen Sunlord Electronics Co., Ltd.

Higher DC bias current and lower DC resistance due to trench technology.

Features
  • Low profile and thin thickness
  • Monolithic structure for high reliability
  • Excellent solderability and high heat resistance
  • No cross coupling due to magnetic shield
Applications :
  • DC to DC converter circuits for mobile phones
  • Wearable devices
Specifications
  • Current - Saturation (Isat):65mA ~ 1.25A
  • Current Rating (Amps):700mA ~ 1.6A
  • DC Resistance (DCR):75mOhm Max ~ 625mOhm Max
  • Frequency - Self Resonant:20MHz ~ 180MHz
  • Inductance:220nH ~ 10µH
  • Inductance Frequency - Test:1MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Shielding:Shielded
  • Tolerance:±20%
  • Type:Multilayer
Parts

View in Parametric Search

MPH160809S1R5MTMPH160809S1R5MTFIXED IND 1.5UH 900MA 285MOHM SMMultilayer-1.5µH±20%0603 (1608 Metric)
MPH252010C2R2MTMPH252010C2R2MTFIXED IND 2.2UH 1.2A 250MOHM SMDMultilayer-2.2µH±20%Nonstandard
MPH252010S1R0MTMPH252010S1R0MTFIXED IND 1UH 1.6A 75 MOHM SMD Multilayer-1µH±20%Nonstandard
MPH160805SR22MTMPH160805SR22MTFIXED IND 220NH 1.2A 150MOHM SMDMultilayer-220nH±20%0603 (1608 Metric)
MPH201610S2R2MTMPH201610S2R2MTFIXED IND 2.2UH 1.2A 137MOHM SMDMultilayer-2.2µH±20%0806 (2016 Metric)
MPH201610S4R7MTMPH201610S4R7MTFIXED IND 4.7UH 1.1A 175MOHM SMDMultilayer-4.7µH±20%0806 (2016 Metric)
MPH160805S1R0MTMPH160805S1R0MTFIXED IND 1UH 800MA 400MOHM SMD Multilayer-1µH±20%0603 (1608 Metric)
MPH160809S1R0MTMPH160809S1R0MTFIXED IND 1UH 1A 250 MOHM SMD Multilayer-1µH±20%0603 (1608 Metric)
MPH201206S1R0MTMPH201206S1R0MTFIXED IND 1UH 800MA 238MOHM SMD Multilayer-1µH±20%0805 (2012 Metric)
MPH201214S4R7MTMPH201214S4R7MTFIXED IND 4.7UH 750MA 500MOHM SMMultilayer-4.7µH±20%0805 (2012 Metric)
MPH160809S2R2MTMPH160809S2R2MTFIXED IND 2.2UH 850MA 375MOHM SMMultilayer-2.2µH±20%0603 (1608 Metric)
MPH201610S1R0MTMPH201610S1R0MTFIXED IND 1UH 1.4A 112 MOHM SMD Multilayer-1µH±20%0806 (2016 Metric)
MPH160809S4R7MTMPH160809S4R7MTFIXED IND 4.7UH 700MA 500MOHM SMMultilayer-4.7µH±20%0603 (1608 Metric)
MPH252010C100MTMPH252010C100MTFIXED IND 10UH 700MA 625MOHM SMDMultilayer-10µH±20%Nonstandard

View in Parametric Search