USD
Print Print this page
 
Bud Industries
IPG Series
Bud Industries
MPG Series
 
Bud Industries
NEMA 4x Gland

MPG Series

IP68 - Dust Tight, Waterproof Cable Glands

Bud Industries

Bud Industries' IP68 nickel coated brass cable glands offer tested quality for all heavy duty NEMA applications. The MPG series covers a full range from PG7 to PG48. These glands comply with IEC-60077-1999 resistance to vibration and impact standard and are a good choice for equipment in harsh environments.

Product Training Modules:
Features
  • Suitable for mounting on equipment in motion
  • Nitrile-rubber seal material for superior performance
Applications:
  • General wiring
  • Industrial
  • Oil and gas
  • Robotics
  • Electrical power
  • Portable control panels
  • High-heat areas
  • Vehicle-mounted applications
Specifications
  • Color:Silver
  • Includes:Gasket
  • Ingress Protection:IP68 - Dust Tight, Waterproof
  • Material:Brass, Nickel Plated
  • Type:Cable Gland
Parts

View in Parametric Search

MPG-2237MPG-2237CABLE GLAND 3-6MM PG7 BRASS Cable Gland0.12" ~ 0.24" (3.0mm ~ 6.0mm)PG7-RoHS
MPG-2239MPG-2239CABLE GLAND 4.1-7.9MM PG9 BRASS Cable Gland0.16" ~ 0.31" (4.1mm ~ 7.9mm)PG9-RoHS
MPG-223135MPG-223135CABLE GLAND 6-12MM PG13.5 BRASS Cable Gland0.24" ~ 0.47" (6.0mm ~ 12.0mm)PG13.5-RoHS
MPG-22311MPG-22311CABLE GLAND 5-9.7MM PG11 BRASS Cable Gland0.20" ~ 0.38" (5.0mm ~ 9.7mm)PG11-RoHS
MPG-22316MPG-22316CABLE GLAND 10-14MM PG16 BRASS Cable Gland0.39" ~ 0.55" (10.0mm ~ 14.0mm)PG16-RoHS
MPG-22321MPG-22321CABLE GLAND 13-17.8MM PG21 BRASSCable Gland0.51" ~ 0.70" (13.0mm ~ 17.8mm)PG21-RoHS
MPG-22329MPG-22329CABLE GLAND 18-25MM PG29 BRASS Cable Gland0.71" ~ 0.98" (18.0mm ~ 25.0mm)PG29-RoHS
MPG-22336MPG-22336CABLE GLAND 22-32MM PG36 BRASS Cable Gland0.87" ~ 1.26" (22.0mm ~ 32.0mm)PG36-RoHS
MPG-22342MPG-22342CABLE GLAND 30-38MM PG42 BRASS Cable Gland1.18" ~ 1.50" (30.0mm ~ 38.0mm)PG42-RoHS
MPG-22348MPG-22348CABLE GLAND 34-44MM PG48 BRASS Cable Gland1.34" ~ 1.73" (34.0mm ~ 44.0mm)PG48-RoHS

View in Parametric Search