USD
Print Print this page
 
FSP Technology Inc.
MPC Series
FSP Technology Inc.
MPD Series
 
Inventus Power
FXA350 Series

MPD Series

Medical ATX Power Supplies

FSP Technology Inc.

This series of AC to DC switching power supplies in a standard ATX form factor 140 x 150 x 86 mm can deliver 400 or 500 watts continuous power. PSU build in DC to DC converter at +3.3V and +5V output rails to enhance load regulation.

Features
  • Design meet IEC 60601-1 and IEC 60950-1
  • BF Class insulation
  • High efficiency meet 80PLUS GOLD
  • High altitude 5000 meters operation
Specifications
  • Applications:ITE (Commercial), Medical
  • Approval Agency:CE, cURus, FCC, TUV, VCCI
  • Current - Output (Max):21A, 18A, 18A, 18A, 200mA, 500mA
  • Efficiency:90%
  • Features:PFC, Standby Output, Universal Input
  • Minimum Load Required:Yes
  • Mounting Type:Chassis Mount
  • Number of Outputs:7
  • Operating Temperature:0°C ~ 50°C (With Derating)
  • Power (Watts):346W
  • Size / Dimension:5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm)
  • Standard Number:60601-1; 60950-1
  • Type:ATX
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:3.3V
  • Voltage - Output 2:5V
  • Voltage - Output 3:12V
  • Voltage - Output 4:12V
Parts