Bel Power Solutions Bel Power Solutions MPB125 Series

MPB125 Series

125W Open Frame Supplies 1 to 4 Outputs

Bel Power Solutions

The MPB125 Series incorporates patented high efficiency circuitry, high power density and active Power factor correction (PFC) to meet the requirements of networking and data communications systems, as well as commercial and industrial configurations.

Product Description

Dual output units deliver a regulated main output plus a second 12V output for fans or other system functions. Multiple output models provide tightly regulated DC power in a variety of configurations. The MPB125 is rated for convection as well as forced air cooling. Full output power is available with as few as 5 cubic feet per minute (CFM) forced air cooling. The MPB125 product line is approved to the latest international regulatory standards, and displays the CE Mark.

Bel Power Solutions’s MPB Series patented high efficiency circuitry, high power density and active power factor correction (PFC) meets the requirements of networking and data communications systems, as well as commercial and industrial configurations. Its single or multi-output configurations provide a range of power via fully regulated outputs. The MPB Series is available with 125W power rating.

Features
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE
  • Efficiency:83% ~ 90%
  • Minimum Load Required:Yes
  • Mounting Type:Chassis Mount
  • Number of Outputs:2 ~ 4
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):125W
  • Size / Dimension:5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:3.3V ~ 48V
  • Voltage - Output 2:5V ~ 12V
Parts
MPB125-4350GMPB125-4350GAC/DC CNVRTR 3.3V 5V +/-12V 125WOpen Frame490 ~ 264 VAC3.3VRoHS
MPB125-3000GMPB125-3000GAC/DC CONVERTER 5V +/-12V 125W Open Frame390 ~ 264 VAC5VRoHS
MPB125-4350RGMPB125-4350RGAC/DC CNVRTR 3.3V 5V +/-12V 125WOpen Frame490 ~ 264 VAC3.3VRoHS
MPB125-2012GMPB125-2012GAC/DC CONVERTER 2X12V 125W Open Frame290 ~ 264 VAC12VRoHS
MPB125-2024GMPB125-2024GAC/DC CONVERTER 24V 12V 125W Open Frame290 ~ 264 VAC24VRoHS
MPB125-2048GMPB125-2048GAC/DC CONVERTER 48V 12V 125W Open Frame290 ~ 264 VAC48VRoHS
Associated Product
Molex 0022013027
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.100" (2.54mm) Pitch
Molex 0009503021
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch