USD
Print Print this page
 
Advanced Cable Ties, Inc.
Miniature Series
Advanced Cable Ties, Inc.
Mounting Head Series
 
Advanced Cable Ties, Inc.
Standard Series
  • Images

Mounting Head Series

Polyamide (PA66), Nylon 6/6, Screw Mount, Mounting Hole Cable Ties

Advanced Cable Ties, Inc.

Specifications
  • Length - Approximate:6.25" ~ 14.5"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Screw Mount, Mounting Hole
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

AL-05-30-MH-9-CAL-05-30-MH-9-CCBL TIE LOCKING NAT 40LBS 6.12" Standard, Locking6.25"1.40" (35.56mm)0.140" (3.56mm)RoHS
AL-05-30-MH-0-CAL-05-30-MH-0-CCBL TIE LOCKING BLK 40LBS 6.12" Standard, Locking6.25"1.40" (35.56mm)0.140" (3.56mm)RoHS
AL-07-50-MH-9-CAL-07-50-MH-9-CCBL TIE LOCKING NATURAL 50LBS 8"Standard, Locking8"1.88" (47.75mm)0.177" (4.50mm)RoHS
AL-07-50-MH-0-CAL-07-50-MH-0-CCBL TIE LOCKING BLACK 50LBS 8" Standard, Locking8"1.88" (47.75mm)0.177" (4.50mm)RoHS
AL-11-50-MH-9-CAL-11-50-MH-9-CCBL TIE LOCKING NAT 50LBS 11.5" Standard, Locking11.5"3.06" (77.72mm)0.177" (4.50mm)RoHS
AL-14-50-MH-9-CAL-14-50-MH-9-CCBL TIE LOCKING NAT 50LBS 1.208'Standard, Locking14.5"4.00" (101.60mm)0.177" (4.50mm)RoHS
AL-11-50-MH-0-CAL-11-50-MH-0-CCBL TIE LOCKING BLK 50LBS 11.5" Standard, Locking11.5"3.06" (77.72mm)0.177" (4.50mm)RoHS
AL-14-50-MH-0-CAL-14-50-MH-0-CCBL TIE LOCKING BLK 50LBS 1.208'Standard, Locking14.5"4.00" (101.60mm)0.177" (4.50mm)RoHS

View in Parametric Search