USD
Print Print this page
 
ON Semiconductor
Motion SPM® 3 Series
ON Semiconductor
Motion SPM® 45 Series
 
ON Semiconductor
Motion SPM® 5 Series

Motion SPM® 45 Series

Smart Power Module (SPM®)

ON Semiconductor

Motion - smart power module (Motion-SPM™) that ON Semiconductor has developed and designed to provide very compact and high performance ac motor drives.

Product Description

ON Semiconductor's Motion - smart power module (Motion-SPM™) combines optimized circuit protection and drive matched to low-loss IGBTs. System reliability is further enhanced by the integrated under-voltage lock-out protection, short-circuit protection, and temperature monitoring. The high speed built-in HVIC provides opto-coupler-less single-supply IGBT gate driving capability that further reduce the overall size of the inverter system design. Each phase current of inverter can be monitored separately due to the divided negative dc terminals.

Features
  • Easy PCB layout due to built-in bootstrap diode and VS output
  • Divided negative dc-link terminals for inverter current sensing applications
  • Single-grounded power supply due to built-in HVIC
  • Built-in thermistor for over-temperature monitoring
  • Isolation rating of 2000Vrms/min
Specifications
  • Configuration:3 Phase ~ 3 Phase Inverter
  • Current:5A ~ 30A
  • Mounting Type:Through Hole
  • Package / Case:26-PowerDIP Module (1.024", 26.00mm)
  • Type:IGBT
  • Voltage:600V
  • Voltage - Isolation:2000Vrms ~ 4000Vrms
Parts

View in Parametric Search

FNB41560FNB41560MODULE SPM 600V 15A 26PWRDIP IGBT3 Phase15A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNA40560FNA40560MODULE SPM 600V 5A 26PWRDIP IGBT3 Phase5A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNB41060FNB41060MOD SPM 600V 10A SPM26-AA IGBT3 Phase10A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNA41060B2FNA41060B2MODULE SPM 600V 10A 26PWRDIP IGBT3 Phase10A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNB43060T2FNB43060T2MODULE SPM 600V 30A SPMAB IGBT3 Phase30A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNC42060F2FNC42060F2MODULE SPM 600V 20A SPMAA IGBT3 Phase20A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNB40560FNB40560MODULE SPM 600V 5A 26PWRDIP IGBT3 Phase5A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNA41060FNA41060MOD SPM 600V 10A SPM26-AA IGBT3 Phase10A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNC42060FFNC42060FMODULE SPM 600V 20A 26PWRDIP IGBT3 Phase20A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FND42060F2FND42060F2SPM45H INV 600V 25A LL RE IGBT3 Phase20A600V26-PowerDIP Module (1.024", 26.00mm)
FND43060T2FND43060T2IPM SPM45_V2 600V 30A REM IGBT3 Phase Inverter30A600V26-PowerDIP Module (1.024", 26.00mm)
FNB41060B2FNB41060B2IGBT 3PH 600V 10A MODULE IGBT3 Phase10A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNA41560B2FNA41560B2MODULE SPM 600V 15A 26PWRDIP IGBT3 Phase15A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNB41560B2FNB41560B2MODULE SPM 600V 15A 26PWRDIP IGBT3 Phase15A600V26-PowerDIP Module (1.024", 26.00mm)RoHS
FNA41560FNA41560MODULE SPM 600V 15A 26PWRDIP IGBT3 Phase15A600V26-PowerDIP Module (1.024", 26.00mm)RoHS

View in Parametric Search