USD
Print Print this page
 
Kitronik Ltd.
MeArm Robot micro:bit Kit - Orange
Kitronik Ltd.
Mono Amplifier Version 3.0
 
Kitronik Ltd.
Quiz Buzzer Project Kit
  • Images

Mono Amplifier Version 3.0

2165 Mono Amplifier Version 3.0

Kitronik Ltd.

MP3 Mono Audio Amplifier Kit: supplied with a pre-built jack cable, an 8ohm 66mm speaker, and a AA battery pack, and uses an NCP2890 audio amplifier IC. Version 3 is the newest version of the Mono Amplifier Kit that can be used with any personal stereo equipment, including MP3 players, making it an ideal kit choice for an amplifier case design project. It uses an NCP2890 audio amplifier IC which is pre-mounted on the underside of the board (see image below) and can output 1.0W of power. The NCP2890 is an audio power amplifier designed for portable communication device applications such as mobile phone applications and PDAs. The IC also features an onboard Pop and Click at startup and closedown Noise Protection Circuit.

Specifications
  • Kit Type:Project Kit
  • Main Purpose:Audio Amplifier
  • Utilized IC / Part:NCP2890
Parts