USD
Print Print this page
 
TE Connectivity AMP Connectors
TE Connectivity AMP Connectors
Tensility International Corp
Molding Style
 
Tensility International Corp
Tensility International Corp

Molding Style

Molding Style Barrel Connectors With Spring Contact Plugs

Tensility International Corp

Tensility offers molding style dc power jacks and mating spring contact plugs. These jacks and plugs pairs are selected specifically for applications with strict continuity requirements, such as LED or sensitive electronics. The spring contact plugs allow for a tighter, more accurate pairing, which ensures better, continuous power. Tensility’s high current dc cable assemblies line features these molding connectors, and will work interchangeably with those cables.

Specifications
  • Body Color:Silver
  • Contact Material - Plating:Nickel
  • Current Rating (Amps):4A ~ 8A
  • Housing Material:Brass
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions/Contacts:2 Conductors, 2 Contacts
  • Operating Temperature:-25°C ~ 70°C
  • Shielding:Unshielded
  • Voltage - Rated:20VDC ~ 24VDC
Parts

View in Parametric Search

50-0005750-00057CONN PWR JACK 1.35X3.5MM SOLDER JackMale1.35mm ID (0.053"), 3.50mm OD (0.138")0.053" (1.35mm ID), 0.138" (3.50mm OD)RoHS
50-0004550-00045CONN PWR JACK 1.1X3.5MM SOLDER JackMale1.10mm ID (0.043"), 3.50mm OD (0.138")0.043" (1.10mm ID), 0.142" (3.60mm OD)RoHS
50-0002750-00027CONN PWR JACK 2.5X5.5MM SOLDER JackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.217" (5.50mm OD)RoHS
50-0002550-00025CONN PWR JACK 2.1X5.5MM SOLDER JackMale2.10mm ID (0.083"), 5.50mm OD (0.217")0.083" (2.10mm ID), 0.217" (5.50mm OD)RoHS
50-0053450-00534CONN PWR JACK 2.5X5.5MM SOLDER JackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.222" (5.65mm OD)RoHS
50-0053350-00533CONN PWR JACK 2.1X5.5MM SOLDER JackMale2.10mm ID (0.083"), 5.50mm OD (0.217")0.083" (2.10mm ID), 0.222" (5.65mm OD)RoHS
50-0000150-00001CONN PWR PLUG 1.1X3.5MM SOLDER PlugFemale1.10mm ID (0.043"), 3.50mm OD (0.138")0.043" (1.10mm ID), 0.138" (3.50mm OD)RoHS
50-0018750-00187CONN PWR PLUG 2.5X5.5MM SOLDER PlugFemale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.217" (5.50mm OD)RoHS
50-0031350-00313CONN PWR PLUG 2.1X5.5MM SOLDER PlugFemale2.10mm ID (0.083"), 5.50mm OD (0.217")0.083" (2.10mm ID), 0.217" (5.50mm OD)RoHS
50-0002650-00026CONN PWR PLUG 2.5X5.5MM SOLDER PlugFemale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.217" (5.50mm OD)RoHS
50-0005650-00056CONN PWR PLUG 1.35X3.5MM SOLDER PlugFemale1.35mm ID (0.053"), 3.50mm OD (0.138")0.053" (1.35mm ID), 0.138" (3.50mm OD)RoHS
50-0018650-00186CONN PWR PLUG 2.1X5.5MM SOLDER PlugFemale2.10mm ID (0.083"), 5.50mm OD (0.217")0.083" (2.10mm ID), 0.217" (5.50mm OD)RoHS
50-0002450-00024CONN PWR PLUG 2.1X5.5MM SOLDER PlugFemale2.10mm ID (0.083"), 5.50mm OD (0.217")0.083" (2.10mm ID), 0.217" (5.50mm OD)RoHS
50-0031450-00314CONN PWR PLUG 2.5X5.5MM SOLDER PlugFemale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.217" (5.50mm OD)RoHS
50-0002850-00028CONN PWR PLUG 1.7X4.75MM SLDR PlugFemale1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-30.067" (1.70mm ID), 0.187" (4.75mm OD)RoHS
50-0031550-00315CONN PWR PLUG 1.35X3.5MM SOLDER PlugFemale1.35mm ID (0.053"), 3.50mm OD (0.138")0.053" (1.35mm ID), 0.138" (3.50mm OD)RoHS
50-0031650-00316CONN PWR PLUG 1.7X4.75MM SLDR PlugFemale1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-30.067" (1.70mm ID), 0.187" (4.75mm OD)RoHS

View in Parametric Search