USD
Print Print this page
 
Cicoil
Cat6a Modular Cables
Cicoil
Modular Straight Cable Assemblies
 
Cinch Connectivity Solutions
C-RJFTV Series
  • Images

Modular Straight Cable Assemblies

Flat, Straight Cable, Plug to Plug, Shielded, Modular Cable Assemblies

Cicoil

Cat 5e cable features a highly flexible flat profile and an exclusive, extruded silicone encapsulation. While meeting or exceeding all electrical and signal requirements for the Cat 5e standard, Cicoil’s version excels with physical and environmental attributes. Temperature rating is a broad -65°C to +260°C range and is flame resistant. They are submersible, with excellent resistance to steam, salt water and de-ionized water. They are further resistant to chemicals, acid, oils, alcohol, and ozone.

Specifications
  • Cable Type:Flat, Straight Cable
  • Color:Clear
  • Connector Type:Plug to Plug
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Shielding:Shielded
  • Style:Cat5e, Waterproof
Parts

View in Parametric Search

DC-500-CA006DC-500-CA006CABLE MOD 8P8C PLUG TO PLUG 6' Flat, Straight CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
DC-500-CA003DC-500-CA003CABLE MOD 8P8C PLUG TO PLUG 3' Flat, Straight CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS

View in Parametric Search