Print Print this page
 
Conec
17-1 Series
Conec
Modular Plugs
 
Conxall/Switchcraft
310 Series
  • Images
  • Drawings

Modular Plugs

Modular Connector Plugs

Conec

Conec offers modular RJ45 plugs for Cat5e industrial environments.

Specifications
  • Cable Type:Round Cable, Solid or Stranded Wires
  • Color:Translucent - Clear
  • Connector Type:Plug
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Contact Material:Phosphor Bronze
  • Current Rating (Amps):1.2A
  • Housing Material:Polycarbonate (PC)
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Ratings:Cat5e
  • Shield Material:Copper Alloy
  • Shielding:Shielded
  • Termination:IDC
  • Voltage Rating:100V
Parts

View in Parametric Search

17-1000117-10001CONN MOD PLUG 8P8C SHIELDED PlugRound Cable, Solid or Stranded Wires8p8c (RJ45, Ethernet)Circular Bayonet CouplingRoHS
17-10046417-100464CONN MOD PLUG 8P8C SHIELDED PlugRound Cable, Solid or Stranded Wires8p8c (RJ45, Ethernet)Circular Threaded Coupling, Strain ReliefRoHS
17-10179417-101794CONN MOD PLUG 8P8C SHIELDED PlugRound Cable, Solid or Stranded Wires8p8c (RJ45, Ethernet)Circular Bayonet CouplingRoHS
17-10047417-100474CONN MOD PLUG 8P8C SHIELDED PlugRound Cable, Solid or Stranded Wires8p8c (RJ45, Ethernet)Circular Threaded CouplingRoHS
17-1001317-10013CONN MOD PLUG 8P8C SHIELDED PlugRound Cable, Solid or Stranded Wires8p8c (RJ45, Ethernet)Circular Bayonet CouplingRoHS

View in Parametric Search

Associated Product
Conec 17-10020
Category: Interconnect, Wire-Connectors, Interconnects-Modular Connectors-Adapters
Conec 17-10017
Category: Interconnect, Wire-Connectors, Interconnects-Modular Connectors-Jacks
Conec RJ45, IP67, Patch Cable Assembly
Category: Interconnect, Wire-Cable Assemblies-Modular Cables