- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Modular Jacks
IP67 Sealed Industrial Ethernet Circular RJ45 Modular Connector System
Conec
Conec's RJ45-IP67 industrial Ethernet connector system is the most used interface in data communications. In Ethernet networks, this proven connector assures quick, secure communications between all devices connected in a network.
The Ethernet network technology has now been made "industry capable" as an Industrial Ethernet version. Naturally, this required some adaptation to different requirements and harsher environmental conditions. This applies equally to the connection technology employed. The focus here was to provide increased protection for the connector system against contamination and moisture (IP67 rating).
In addition to protection against ambient influences in a connected state, the handling aspects to make quick, reliable connections also plays an important role. Complex connections and assembly procedures are time consuming and, in a harsh environment, represent an increased risk for systems and equipment. For industrial real-time Ethernet, CONEC has developed a RJ45 connector type with a bayonet latching mechanism according to the IEC 61076-3-106 standard. This robust design with IP67 rating ensures reliable protection and easy connection under harsh environmental conditions.
![]() | 17-10017 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-110594 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-10035 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
17-101634 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() | |
17-10037 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() | |
![]() | 17-110654 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-110054 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-10034 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-110384 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-110324 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-102184 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-102204 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-10023 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-110714 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-111204 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
17-10039 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() | |
![]() | 17-10040 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-10018 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-110114 | CONN MOD JACK 8P8C SHLD | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-10033 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]() | 17-10021 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
17-10038 | CONN MOD JACK 8P8C SHIELDED | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | ![]() |
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Modular Connectors-Accessories
|
Category:
Interconnect, Wire-Cable Assemblies-Modular Cables
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-USB, IEEE-1394, HDMI, DVI-Accessories
|
Category:
Interconnect, Wire-Connectors, Interconnects-Modular Connectors-Plugs
|
Category:
Interconnect, Wire-Cable Assemblies-Modular Cables
|