USD
Print Print this page
 
Tripp Lite
N236-00x
TRP Connector B.V.
Modular Jacks
 
Weidmüller
FrontCom® Series
  • Images

Modular Jacks

Modular Connector Jacks

TRP Connector B.V.

Datasheets:
Features
Applications:
  • Industrial Ethernet controllers
  • Machine control boards
  • Ethernet lighting controls
  • Industrial wireless access points
  • Industrial video display units
Specifications
  • Connector Type:Jack
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Contact Material:Phosphor Bronze
  • Features:Board Guide
  • Housing Material:Thermoplastic
  • LED Color:Does Not Contain LED
  • Mounting Type:Panel Mount, Through Hole
  • Number of Ports:1
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 85°C
  • Orientation:90° Angle (Right)
  • Shielding:Shielded, EMI Finger
  • Tab Direction:Up
  • Termination:Solder
Parts