Print Print this page
 
NetBurner Inc.
MOD5441x
NetBurner Inc.
MODM7AE70
 
Octavo Systems LLC
OSD335x Series
  • Images

MODM7AE70

ARM® Cortex®-Powered NetBurner Ethernet System-on-Module

NetBurner Inc.

The ARM® Cortex®-powered NetBurner Ethernet System-on-Module is a device containing everything needed to add industrial-quality network control and monitoring to nearly any hardware or device. For a very low price point, this module solves the problem of network-enabling devices with 10/100 Ethernet, including those requiring digital, analog and serial control, and much more. Microchip®/Atmel® ARM® processors are combined with NetBurner’s acclaimed reliability and ease-of-use to get you a solution you can depend on.

Datasheets:
Specifications
  • Core Processor:ARM® Cortex®-M7
  • Flash Size:2MB
  • Module/Board Type:MCU, Ethernet Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:8MB
  • Size / Dimension:2.6" x 2" (66.04mm x 50.8mm)
  • Speed:300MHz
Parts

View in Parametric Search

MODM7AE70-200IRMODM7AE70-200IRIC MOD CORTEX-M7 300MHZ 8MB MCU, Ethernet CoreARM® Cortex®-M7-300MHzRoHS
MODM7AE70-100IRMODM7AE70-100IRIC MOD CORTEX-M7 300MHZ 8MB MCU, Ethernet CoreARM® Cortex®-M7-300MHzRoHS

View in Parametric Search